Part Details for AT04-08PA-EC01 by Amphenol Corporation
Overview of AT04-08PA-EC01 by Amphenol Corporation
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
8N3S270EC-0123CDI | Renesas Electronics Corporation | LVPECL Frequency-Programmable Crystal Oscillator | |
8N3SV75EC-0137CDI | Renesas Electronics Corporation | LVPECL Frequency-Programmable VCXO | |
8N3S271EC-0158CDI | Renesas Electronics Corporation | LVPECL Frequency-Programmable Crystal Oscillator |
Price & Stock for AT04-08PA-EC01
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
34R6543
|
Avnet Americas | Automotive Connector Housing, End Cap, Standard Seal, AT Series, Receptacle, 8 Positions - Bulk (Alt: 34R6543) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 21 Weeks, 6 Days Container: Bulk | 550 Partner Stock |
|
$2.1400 / $2.4900 | Buy Now |
DISTI #
AT04-08PA-EC01
|
Avnet Americas | Automotive Connector Housing, End Cap, Standard Seal, AT Series, Receptacle, 8 Positions - Boxed Product (Development Kits) (Alt: AT04-08PA-EC01) RoHS: Compliant Min Qty: 1350 Package Multiple: 270 Container: Box | 0 |
|
$2.1236 / $3.0330 | Buy Now |
DISTI #
654-AT04-08PA-EC01
|
Mouser Electronics | Automotive Connectors AT Series Receptacle 8 Way Key A End Cap RoHS: Compliant | 90 |
|
$1.6100 / $2.1800 | Buy Now |
DISTI #
AT04-08PA-EC01
|
TTI | Automotive Connectors AT Series Receptacle 8 Way Key A End Cap RoHS: Compliant pbFree: Pb-Free Min Qty: 3 Package Multiple: 1 Container: Bulk |
Americas - 2902 In Stock |
|
$1.5400 / $1.8600 | Buy Now |
DISTI #
AT04-08PA-EC01
|
Avnet Abacus | Automotive Connector Housing, End Cap, Standard Seal, AT Series, Receptacle, 8 Positions (Alt: AT04-08PA-EC01) RoHS: Compliant Min Qty: 270 Package Multiple: 270 Lead time: 13 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
New Advantage Corporation | 8-Way Receptacle, Male Connector with A Position Key and End Cap RoHS: Compliant Min Qty: 1 Package Multiple: 270 | 540 |
|
$1.9300 / $2.0700 | Buy Now |
Part Details for AT04-08PA-EC01
AT04-08PA-EC01 CAD Models
AT04-08PA-EC01 Part Data Attributes
|
AT04-08PA-EC01
Amphenol Corporation
Buy Now
Datasheet
|
Compare Parts:
AT04-08PA-EC01
Amphenol Corporation
Combination Line Connector,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Factory Lead Time | 21 Weeks, 6 Days | |
Additional Feature | POALRIZED | |
Body Breadth | 0.933 inch | |
Body Depth | 1.87 inch | |
Body Length | 1.433 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | COMBINATION LINE CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
Contact Style | RND PIN-SKT | |
Empty Shell | NO | |
Filter Feature | NO | |
Insulator Material | POLYETHYLENE | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Rated Current (Signal) | 13 A | |
Termination Type | CRIMP | |
Total Number of Contacts | 8 |