-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
71AC2596
|
Newark | Automotive Conn, Rcpt, 8Pos, Cable, Product Range:At Hyperbuss Series™, Automotive Connector Shell Style:Straight Receptacle, No. Of Contacts:8Contacts, Automotive Contact Type:Busbar Pin, Contact Material:Copper Alloy Rohs Compliant: Yes |Amphenol Sine/tuchel AT04-08PA-P026 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 42 |
|
$8.8100 / $10.1800 | Buy Now |
DISTI #
09AK0190
|
Newark | Combination Line Connector, 8 Contact(S), Male, Receptacle Rohs Compliant: Yes |Amphenol Sine/tuchel AT04-08PA-P026 Min Qty: 9 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$8.9300 / $11.0300 | Buy Now |
DISTI #
889-2966-ND
|
DigiKey | CONN RCPT 8POS CRIMP NICKEL Min Qty: 10 Lead time: 18 Weeks Container: Bulk |
99 In Stock |
|
$6.3875 / $9.8350 | Buy Now |
DISTI #
73212916
|
RS | 8-way receptacle,2,4 pin busbar=26 amps, nickel plating, keyed A, grey, Contacts | Amphenol Sine Systems AT04-08PA-P026 RoHS: Compliant Min Qty: 300 Package Multiple: 1 Lead time: 20 Weeks, 0 Days Container: Bulk | 0 |
|
$6.9500 / $9.9300 | RFQ |
DISTI #
AMEAT04-08PA-P026
|
Heilind Electronics | 8P RCPT,(2)4PIN BUSBAR 26A,KEYD A,GRY | Americas - 0 in Stock |
|
$5.8067 / $7.7730 | Buy Now |
|
Onlinecomponents.com | 8-way receptacle, (2) 4 pin busbar=26 amps, nickel plating, keyed A, grey. Contacts included RoHS: Compliant |
725 In Stock |
|
$6.6900 / $10.0000 | Buy Now |
DISTI #
70326336
|
Verical | Conn Shrouded Header (4 Sides) HDR 8 POS ST Cable Mount Automotive Min Qty: 5 Package Multiple: 5 Date Code: 2302 | Americas - 725 |
|
$9.2014 / $12.8866 | Buy Now |
DISTI #
AMEAT04-08PA-P026
|
Interstate Connecting Components | 8P RCPT,(2)4PIN BUSBAR 26A,KEYD A,GRY | 0 |
|
$5.8067 / $7.7730 | Buy Now |
DISTI #
2921586
|
element14 Asia-Pacific | AUTOMOTIVE CONN, RCPT, 8POS, CABLE RoHS: Compliant Min Qty: 1 Container: Each | 80 |
|
$7.1734 / $10.1432 | Buy Now |
DISTI #
2921586
|
Farnell | AUTOMOTIVE CONN, RCPT, 8POS, CABLE RoHS: Compliant Min Qty: 1 Lead time: 26 Weeks, 4 Days Container: Each | 42 |
|
$9.0124 / $11.3030 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy