-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
HA178L08PA-TZ-E | Renesas Electronics Corporation | 3 Terminal Regulators | |
HM2P08PA5110AALF | Amphenol Communications Solutions | Back Plane Connectors,2mm Hard Metric Series,Millipacs, 5 Row Vertical Header, Type B, 125 Signal Pin, Press Fit Tail,250 Mating cycles and with increased protection against fretting corrosion and ROHS Compliant | |
RJHSEJ08PA1 | Amphenol Communications Solutions | Modular Jacks, Input Output Connectors, 8P8C, Right angle, No Shield, No LEDs |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
78Y0422
|
Newark | Rcpt Housing, 8Pos, Thermoplastic, Grey, Product Range:At Panelmate Series™, Gender:Receptacle, No. Of Positions:8Positions, Pitch Spacing:-, For Use With:Amphenol Panelmate At Series Size 16 Pin Contacts Rohs Compliant: Yes |Amphenol Sine/tuchel AT04-08PA-PM05 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 39 |
|
$4.3000 / $6.0900 | Buy Now |
DISTI #
889-2340-ND
|
DigiKey | CONN RCPT HSG 8POS PANEL MNT Min Qty: 1 Lead time: 18 Weeks Container: Bulk | Temporarily Out of Stock |
|
$3.4125 / $7.8600 | Buy Now |
DISTI #
70769236
|
RS | Flange Mount Receptacle, w/Gasket, Pin, 8 Way, Threaded, AT Series | Amphenol Sine Systems AT04-08PA-PM05 RoHS: Compliant Min Qty: 200 Package Multiple: 1 Lead time: 20 Weeks, 0 Days Container: Bulk | 0 |
|
$4.0300 / $6.7200 | RFQ |
|
Future Electronics | 8-Way Flange Mount Receptacle with Gasket, Pin, Threaded RoHS: Compliant pbFree: Yes Min Qty: 200 Package Multiple: 200 Lead time: 16 Weeks Container: Box | 0Box |
|
$3.8900 / $4.5300 | Buy Now |
DISTI #
AMEAT04-08PA-PM05
|
Heilind Electronics | Americas - 0 in Stock |
|
$3.0997 / $4.1527 | Buy Now | |
|
Onlinecomponents.com | 8-Way Flange Mount Receptacle with Gasket, Pin, Threaded RoHS: Compliant |
1000 On Order |
|
$4.3000 / $5.8000 | Buy Now |
DISTI #
AMEAT04-08PA-PM05
|
Interstate Connecting Components | 0 |
|
$3.0997 / $4.1527 | Buy Now | |
DISTI #
AT04-08PA-PM05
|
PEI Genesis | AT 8C FLANGE RECP PIN GREY Min Qty: 1 | 49 |
|
$4.8900 / $5.7200 | Buy Now |
|
Master Electronics | 8-Way Flange Mount Receptacle with Gasket, Pin, Threaded RoHS: Compliant |
1000 On Order |
|
$4.3000 / $5.8000 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy