Part Details for AT04-08PB-BM04 by Amphenol Corporation
Overview of AT04-08PB-BM04 by Amphenol Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Computing and Data Storage
Electronic Manufacturing
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
FBBM040V02C33 | Amphenol Communications Solutions | FLTStack 0.50mm Floating Board-to-Board Connector - 40 Positions Plug Connector, 4.8mm Height, SMT Vertical, Gold-Flash. | |
FBBM040V01C33 | Amphenol Communications Solutions | FLTStack 0.50mm Floating Board-to-Board Connector - 40 Positions Plug Connector, 3.8mm Height, SMT Vertical, Gold-Flash. | |
G845BM040210GEU | Amphenol Communications Solutions | Box Header 1.27mm Pitch*2.54mm Row, STR Surfacemount, 2x20Pin, 10u\\Gold, NY6T, TRAY |
Price & Stock for AT04-08PB-BM04
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
AT04-08PB-BM04
|
Avnet Americas | 8 Position PCB Flange Mount Receptacle, Pin, Nickel Contact Plating, Potting, Black - Trays (Alt: AT04-08PB-BM04) RoHS: Compliant Min Qty: 540 Package Multiple: 270 Container: Tray | 0 |
|
$3.7588 / $5.3686 | Buy Now |
DISTI #
654-AT04-08PB-BM04
|
Mouser Electronics | Automotive Connectors AT RCPT 8P (Ni) PCB BRD MNT POTING BK RoHS: Compliant | 680 |
|
$3.6300 / $6.2000 | Buy Now |
DISTI #
AT04-08PB-BM04
|
Avnet Abacus | 8 Position PCB Flange Mount Receptacle, Pin, Nickel Contact Plating, Potting, Black (Alt: AT04-08PB-BM04) RoHS: Compliant Min Qty: 270 Package Multiple: 270 Lead time: 13 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for AT04-08PB-BM04
AT04-08PB-BM04 CAD Models
AT04-08PB-BM04 Part Data Attributes
|
AT04-08PB-BM04
Amphenol Corporation
Buy Now
Datasheet
|
Compare Parts:
AT04-08PB-BM04
Amphenol Corporation
Combination Line Connector
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Body Breadth | 0.886 inch | |
Body Depth | 0.835 inch | |
Body Length | 1.433 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | COMBINATION LINE CONNECTOR | |
Contact Gender | MALE | |
Contact Style | RND PIN-SKT | |
Empty Shell | NO | |
Filter Feature | NO | |
Insulator Material | POLYETHYLENE | |
Mating Information | AT04-08SB-BM04 | |
Mixed Contacts | NO | |
Mounting Type | BOARD | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Rated Current (Signal) | 13 A | |
Termination Type | SOLDER | |
Total Number of Contacts | 8 |