Part Details for AT04-08PB-P028 by Amphenol Corporation
Overview of AT04-08PB-P028 by Amphenol Corporation
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AT04-08PB-P028
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
71AC2600
|
Avnet Americas | Automotive Connector, AT HYPERBUSS Seriesâ¢, Straight Receptacle, 8 Contacts, Busbar Pin - Bulk (Alt: 71AC2600) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 25 Weeks, 6 Days Container: Bulk | 4 Partner Stock |
|
$13.0300 | Buy Now |
DISTI #
AT04-08PB-P028
|
Avnet Americas | Automotive Connector, AT HYPERBUSS Seriesâ¢, Straight Receptacle, 8 Contacts, Busbar Pin - Boxed Product (Development Kits) (Alt: AT04-08PB-P028) RoHS: Compliant Min Qty: 300 Package Multiple: 150 Container: Box | 0 |
|
$12.4075 / $17.7213 | Buy Now |
DISTI #
654-AT04-08PB-P028
|
Mouser Electronics | Automotive Connectors 8 Way RCPT 3-5 pin busbar 13 amp 26 amp RoHS: Compliant | 68 |
|
$13.3300 / $13.3400 | Buy Now |
DISTI #
AT0408PBP028-AMP
|
TME | AT04-08PB-P028 Min Qty: 6 | 141 |
|
$7.0229 / $7.9546 | Buy Now |
DISTI #
C1S116729475301
|
Chip1Stop | Connector Discrete Wire Housing RoHS: Compliant | 141 |
|
$7.4300 / $7.6100 | Buy Now |
Part Details for AT04-08PB-P028
AT04-08PB-P028 CAD Models
AT04-08PB-P028 Part Data Attributes
|
AT04-08PB-P028
Amphenol Corporation
Buy Now
Datasheet
|
Compare Parts:
AT04-08PB-P028
Amphenol Corporation
Combination Line Connector,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Body Breadth | 0.933 inch | |
Body Depth | 1.87 inch | |
Body Length | 1.433 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | COMBINATION LINE CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
Contact Style | RND PIN-SKT | |
Empty Shell | NO | |
Filter Feature | NO | |
Insulator Material | POLYETHYLENE | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Rated Current (Signal) | 26 A | |
Termination Type | WIRE | |
Total Number of Contacts | 8 |