Part Details for AT04-08PB-SR2BK by Amphenol Sine Systems
Overview of AT04-08PB-SR2BK by Amphenol Sine Systems
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AT04-08PB-SR2BK
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
66W6635
|
Newark | Automotive Housing, Rcpt, 8Pos, 13A, Product Range:At Sr01 Series™, Gender:Receptacle, No. Of Positions:8Positions, For Use With:Amphenol At Series Size 16 Automotive Pin Contacts, Connector Body Material:Thermoplastic Body Rohs Compliant: Yes |Amphenol Sine/tuchel AT04-08PB-SR2BK Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 35 |
|
$3.7400 / $4.6800 | Buy Now |
DISTI #
AT04-08PB-SR2BK-ND
|
DigiKey | CONN RCPT HSG 8POS 14-20AWG Min Qty: 1 Lead time: 18 Weeks Container: Bulk |
550 In Stock |
|
$3.0679 / $5.6800 | Buy Now |
DISTI #
70901404
|
RS | 8 Pin Receptacle Key Position B, with Strain Relief & Reduced Dia. Seal | Amphenol Sine Systems AT04-08PB-SR2BK RoHS: Compliant Min Qty: 300 Package Multiple: 1 Lead time: 20 Weeks, 0 Days Container: Bulk | 0 |
|
$3.2100 / $4.5900 | RFQ |
|
Future Electronics | 8 position receptacle, pin, B key, strain relief endcap, reduced diameter seal RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks Container: Bag | 600Bag |
|
$2.7600 / $3.2000 | Buy Now |
DISTI #
AMEAT04-08PB-SR2BK
|
Heilind Electronics | 8 POSITION RECEPTACLE, PIN, B | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | 8 position receptacle, pin, B key, strain relief endcap, reduced diameter seal RoHS: Compliant |
150 In Stock |
|
$2.4200 / $4.4300 | Buy Now |
DISTI #
AMEAT04-08PB-SR2BK
|
Interstate Connecting Components | 8 POSITION RECEPTACLE, PIN, B | 0 |
|
Buy Now | |
|
Master Electronics | 8 position receptacle, pin, B key, strain relief endcap, reduced diameter seal RoHS: Compliant |
150 In Stock |
|
$2.4200 / $4.4300 | Buy Now |