Part Details for AT04-08PB-SRBK by Amphenol Corporation
Overview of AT04-08PB-SRBK by Amphenol Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AT04-08PB-SRBK
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
AT04-08PB-SRBK
|
Avnet Americas | 8 position receptacle with strain relief, pin. Key position B - Boxed Product (Development Kits) (Alt: AT04-08PB-SRBK) RoHS: Compliant Min Qty: 150 Package Multiple: 150 Container: Box | 0 |
|
$2.6778 / $3.8247 | Buy Now |
DISTI #
654-AT04-08PB-SRBK
|
Mouser Electronics | Automotive Connectors 8 Pin Recept. Key Positn B w/ Strn Rlf RoHS: Compliant | 188 |
|
$2.8300 / $5.3900 | Buy Now |
Part Details for AT04-08PB-SRBK
AT04-08PB-SRBK CAD Models
AT04-08PB-SRBK Part Data Attributes
|
AT04-08PB-SRBK
Amphenol Corporation
Buy Now
Datasheet
|
Compare Parts:
AT04-08PB-SRBK
Amphenol Corporation
Combination Line Connector, 8 Contact(s), Male, Receptacle,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL CORP | |
Reach Compliance Code | compliant | |
Body Breadth | 0.933 inch | |
Body Depth | 2.283 inch | |
Body Length | 1.437 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | COMBINATION LINE CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
Contact Style | RND PIN-SKT | |
Empty Shell | NO | |
Filter Feature | NO | |
Mating Information | AT04-08SB-SRBK | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Rated Current (Signal) | 13 A | |
Termination Type | CRIMP | |
Total Number of Contacts | 8 |