Part Details for AT04-08PC-MM01 by Amphenol Sine Systems
Overview of AT04-08PC-MM01 by Amphenol Sine Systems
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
CS-DSDMDB25MM-010 | Amphenol Cables on Demand | Amphenol CS-DSDMDB25MM-010 25-Pin (DB25) Deluxe D-Sub Cable - Copper Shielded - Male / Male 10ft | |
CS-DSPMDB09MM-010 | Amphenol Cables on Demand | Amphenol CS-DSPMDB09MM-010 9-Pin (DB9) Premium D-Sub Cable - Double Shielded + EMI Cage - Male / Male 10ft | |
CS-DSPMDB25MM-010 | Amphenol Cables on Demand | Amphenol CS-DSPMDB25MM-010 25-Pin (DB25) Premium D-Sub Cable - Double Shielded + EMI Cage - Male / Male 10ft |
Price & Stock for AT04-08PC-MM01
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
34R6552
|
Newark | 8-Way Receptacle, Male Connector With C Position Key, Reduced Diameter Seal (E-Seal) And End Cap/Rohs Compliant: Yes |Amphenol Sine/tuchel AT04-08PC-MM01 RoHS: Compliant Min Qty: 270 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.9100 / $2.1800 | Buy Now |
DISTI #
AT04-08PC-MM01-ND
|
DigiKey | CONN RCPT HSG 8POS 14-20AWG Min Qty: 270 Lead time: 10 Weeks Container: Bulk | Temporarily Out of Stock |
|
$2.3861 | Buy Now |
DISTI #
70901408
|
RS | 8 Pin Receptacle Key Position C, with End Cap & Reduced Dia. Seal | Amphenol Sine Systems AT04-08PC-MM01 RoHS: Compliant Min Qty: 270 Package Multiple: 1 Lead time: 20 Weeks, 0 Days Container: Bulk | 0 |
|
$1.9200 / $2.7500 | RFQ |
DISTI #
AMEAT04-08PC-MM01
|
Heilind Electronics | 8-WAY RECEPTACLE, MALE CONNECT | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | 8-Way Receptacle, Male Connector with C Position Key, Reduced Diameter Seal (E-Seal) and End Cap RoHS: Compliant | 0 |
|
$1.4300 / $2.6600 | Buy Now |
DISTI #
AMEAT04-08PC-MM01
|
Interstate Connecting Components | 8-WAY RECEPTACLE, MALE CONNECT | 0 |
|
Buy Now |