Part Details for AT04-08PC by Amphenol Corporation
Overview of AT04-08PC by Amphenol Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
2908PC | Rochester Electronics LLC | Replacement for AMD part number AM2908PC. Buy from authorized manufacturer Rochester Electronics. | |
74H08PC | Rochester Electronics LLC | 74H08 - AND Gate, TTL, PDIP14 | |
AD9508/PCBZ | Analog Devices | AD9508 evaluation board |
Price & Stock for AT04-08PC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
AT04-08PC
|
Avnet Americas | 8-Way Receptacle, Male Connector with C Position Key - Boxed Product (Development Kits) (Alt: AT04-08PC) RoHS: Compliant Min Qty: 270 Package Multiple: 270 Container: Box | 0 |
|
$1.7963 / $2.5656 | Buy Now |
DISTI #
654-AT04-08PC
|
Mouser Electronics | Automotive Connectors AT Series Receptacle 8 Way Key C RoHS: Compliant | 221 |
|
$1.8200 / $3.3800 | Buy Now |
DISTI #
AT04-08PC
|
Avnet Abacus | 8-Way Receptacle, Male Connector with C Position Key (Alt: AT04-08PC) RoHS: Compliant Min Qty: 270 Package Multiple: 270 Lead time: 13 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for AT04-08PC
AT04-08PC CAD Models
AT04-08PC Part Data Attributes
|
AT04-08PC
Amphenol Corporation
Buy Now
Datasheet
|
Compare Parts:
AT04-08PC
Amphenol Corporation
Combination Line Connector
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Body Breadth | 0.933 inch | |
Body Depth | 1.799 inch | |
Body Length | 1.437 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | COMBINATION LINE CONNECTOR | |
Contact Gender | MALE | |
Contact Style | RND PIN-SKT | |
Empty Shell | NO | |
Filter Feature | NO | |
Insulator Material | POLYETHYLENE | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Rated Current (Signal) | 13 A | |
Termination Type | CRIMP | |
Total Number of Contacts | 8 |