There are no models available for this part yet.
Overview of AT04-08PD-BM03 by Amphenol Sine Systems
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 6 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
FBBM030V03C23 | Amphenol Communications Solutions | FLTStack 0.50mm Floating Board-to-Board Connector - 30 Positions Plug Connector, 5.8mm Height, SMT Vertical, 15u\\ Gold. | |
FBBM030V02C23 | Amphenol Communications Solutions | FLTStack 0.50mm Floating Board-to-Board Connector - 30 Positions Plug Connector, 4.8mm Height, SMT Vertical, 15u\\ Gold. | |
FBBM030V02C33 | Amphenol Communications Solutions | FLTStack 0.50mm Floating Board-to-Board Connector - 30 Positions Plug Connector, 4.8mm Height, SMT Vertical, Gold-Flash. |
Price & Stock for AT04-08PD-BM03 by Amphenol Sine Systems
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
78Y0492
|
Newark | Rectangular Conn, Rcpt, 8Pos, Pcb, Brown, No. Of Contacts:8Contacts, Product Range:At Boardlock Series™, Connector Mounting:Pcb Mount, Contact Termination Type:Through Hole, Pitch Spacing:5.45Mm, Gender:Receptacle Rohs Compliant: Yes |Amphenol Sine/tuchel AT04-08PD-BM03 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 270 |
|
$3.1300 | Buy Now | |
DISTI #
889-1915-ND
|
DigiKey | CONN HEADER VERT 8POS Min Qty: 1 Lead time: 18 Weeks Container: Tray |
183 In Stock |
|
$3.1625 / $7.2700 | Buy Now | |
DISTI #
70820001
|
RS | AT RECEPTACLE, 8 PIN (NICKEL) PCB, BOARD MOUNT, NO POTTING, BRN | Amphenol Sine Systems AT04-08PD-BM03 RoHS: Compliant Min Qty: 270 Package Multiple: 1 Lead time: 20 Weeks, 0 Days Container: Bulk | 0 |
|
$3.8000 / $5.4300 | RFQ | |
DISTI #
AMEAT04-08PD-BM03
|
Heilind Electronics | 8 POSITION PCB FLANGE MOUNT RE | Americas - 0 in Stock |
|
Buy Now | ||
Onlinecomponents.com | 8 Position PCB Flange Mount Receptacle, Pin, Nickel Contact Plating, No Potting, Brown RoHS: Compliant | 0 |
|
$3.6400 / $5.2800 | Buy Now | ||
DISTI #
AMEAT04-08PD-BM03
|
Interstate Connecting Components | 8 POSITION PCB FLANGE MOUNT RE | 0 |
|
Buy Now |
CAD Models for AT04-08PD-BM03 by Amphenol Sine Systems
Part Data Attributes for AT04-08PD-BM03 by Amphenol Sine Systems
|
|
---|---|
Samacsys Manufacturer
|
Amphenol Sine Systems
|
Related Parts for AT04-08PD-BM03
-
AT04-08PC-BM03Combination Line Connectors
-
35SGV220M10X10.5Fixed Capacitors
-
551-0709FVisible LEDs
-
5.0SMDJ33ATransient Suppressors
-
UDQ2559LB-TPeripheral Drivers
-
AO3413Small Signal Field-Effect Transistors
-
DCR022405P-UPower Supply Modules
-
AD7714YRUZAnalog to Digital Converters
-
HCNW4502-000EOptocoupler