Part Details for AT04-08PD-PM13 by Amphenol Sine Systems
Overview of AT04-08PD-PM13 by Amphenol Sine Systems
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AT04-08PD-PM13
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
78Y0438
|
Newark | Rcpt Housing, 8Pos, Thermoplastic, Brn, Product Range:At Boardlock Series™, Gender:Receptacle, No. Of Positions:8Positions, Pitch Spacing:-, For Use With:Amphenol Boardlock At Series Size 16 Pin Contacts Rohs Compliant: Yes |Amphenol Sine/tuchel AT04-08PD-PM13 Min Qty: 150 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3.7400 / $4.7200 | Buy Now |
DISTI #
889-2320-ND
|
DigiKey | CONN RCPT HSG 8POS PANEL MNT Min Qty: 1 Lead time: 18 Weeks Container: Bulk |
82 In Stock |
|
$3.5632 / $4.2400 | Buy Now |
DISTI #
70769217
|
RS | AT RECEPTACLE, 8 PIN, PANEL MOUNT, SELF-THREADING, CAP, KEYED D, BROWN | Amphenol Sine Systems AT04-08PD-PM13 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 20 Weeks, 0 Days Container: Bulk | 54 |
|
$2.0400 | Buy Now |
DISTI #
AMEAT04-08PD-PM13
|
Heilind Electronics | 8 POSITION RECEPTACLE, PIN, NI | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | 8 Position Receptacle, Pin, Nickel, Panel Mount, Self-Threading, Cap, Keyed D RoHS: Compliant | 0 |
|
$2.6100 / $5.2200 | Buy Now |
DISTI #
AMEAT04-08PD-PM13
|
Interstate Connecting Components | 8 POSITION RECEPTACLE, PIN, NI | 0 |
|
Buy Now | |
|
Powell Electronics | 8 Postion Receptacle, Pin, Nickel, Panel Min Qty: 150 | 99 |
|
$0.3000 / $0.3900 | Buy Now |