Part Details for AT04-12PA-EC01 by Amphenol Sine Systems
Overview of AT04-12PA-EC01 by Amphenol Sine Systems
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AT04-12PA-EC01
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
34R6559
|
Newark | Plug And Socket Connector Housing, Product Range:At Series, Gender:Receptacle, No. Of Positions:12Positions, Pitch Spacing:-, For Use With:Amphenol Panelmate At Series Size 16 Pin Contacts, Colour:Gray, Connector Mounting:Cable Mountrohs Compliant: Yes |Amphenol Sine/tuchel AT04-12PA-EC01 Min Qty: 220 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3.1700 / $3.8000 | Buy Now |
DISTI #
09AK0201
|
Newark | Combination Line Connector, 12 Contact(S), Male, Receptacle Rohs Compliant: Yes |Amphenol Sine/tuchel AT04-12PA-EC01 Min Qty: 28 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3.5900 / $3.7700 | Buy Now |
DISTI #
889-1029-ND
|
DigiKey | CONN RCPT HSG 12POS 14-20AWG Min Qty: 10 Lead time: 10 Weeks Container: Bulk |
197 In Stock |
|
$2.3375 / $3.6110 | Buy Now |
DISTI #
70901420
|
RS | 12-Way Receptacle, Male Connector with A Position Key & Extended Shroud & End Cap | Amphenol Sine Systems AT04-12PA-EC01 RoHS: Compliant Min Qty: 220 Package Multiple: 1 Lead time: 20 Weeks, 0 Days Container: Bulk | 0 |
|
$2.6700 / $4.4500 | RFQ |
|
Future Electronics | 12-Way Receptacle, Male Connector with A Pos Key and Extended Shroud and End Cap RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Container: Box | 655Box |
|
$2.0300 / $2.3500 | Buy Now |
DISTI #
AMEAT04-12PA-EC01
|
Heilind Electronics | 12 PIN RECEPTACLE KEY POSITION WITH END CAP | Americas - 0 in Stock |
|
$2.1319 / $2.8446 | Buy Now |
|
Onlinecomponents.com | 12-Way Receptacle, Male Connector with A Position Key and Extended Shroud and End Cap RoHS: Compliant |
868 In Stock |
|
$2.3400 / $3.4300 | Buy Now |
DISTI #
AMEAT04-12PA-EC01
|
Interstate Connecting Components | 12 PIN RECEPTACLE KEY POSITION WITH END CAP | 0 |
|
$2.1319 / $2.8446 | Buy Now |
|
Master Electronics | 12-Way Receptacle, Male Connector with A Position Key and Extended Shroud and End Cap RoHS: Compliant |
868 In Stock |
|
$2.3400 / $3.4300 | Buy Now |