Part Details for AT04-12PA-P021 by Amphenol Corporation
Overview of AT04-12PA-P021 by Amphenol Corporation
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
7280L12PA | Renesas Electronics Corporation | 256 x 9 DualAsync FIFO, 5.0V | |
7283L12PAG | Renesas Electronics Corporation | 2K x 9 DualAsync FIFO, 5.0V | |
7281L12PA | Renesas Electronics Corporation | 512 x 9 DualAsync FIFO, 5.0V |
Price & Stock for AT04-12PA-P021
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
71AC2602
|
Avnet Americas | Automotive Connector, AT HYPERBUSS Seriesâ¢, Straight Receptacle, 12 Contacts, Busbar Pin - Bulk (Alt: 71AC2602) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 13 Weeks, 6 Days Container: Bulk | 200 Partner Stock |
|
$9.8700 / $11.9400 | Buy Now |
DISTI #
AT04-12PA-P021
|
Avnet Americas | Automotive Connector, AT HYPERBUSS Seriesâ¢, Straight Receptacle, 12 Contacts, Busbar Pin - Boxed Product (Development Kits) (Alt: AT04-12PA-P021) RoHS: Not Compliant Min Qty: 200 Package Multiple: 100 Lead time: 16 Weeks, 0 Days Container: Box | 0 |
|
$6.9688 / $9.9533 | Buy Now |
DISTI #
654-AT04-12PA-P021
|
Mouser Electronics | Automotive Connectors 12 Way RCPT 12 pin busbar 78 amps RoHS: Compliant | 665 |
|
$7.0100 / $10.5800 | Buy Now |
DISTI #
AT04-12PA-P021
|
TTI | Automotive Connectors 12 Way RCPT 12 pin busbar 78 amps RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Bulk |
Americas - 450 In Stock |
|
$7.2500 / $10.4700 | Buy Now |
DISTI #
AT04-12PA-P021
|
Avnet Abacus | Automotive Connector, AT HYPERBUSS Series, Straight Receptacle, 12 Contacts, Busbar Pin (Alt: AT04-12PA-P021) RoHS: Compliant Min Qty: 300 Package Multiple: 100 Lead time: 13 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for AT04-12PA-P021
AT04-12PA-P021 CAD Models
AT04-12PA-P021 Part Data Attributes
|
AT04-12PA-P021
Amphenol Corporation
Buy Now
Datasheet
|
Compare Parts:
AT04-12PA-P021
Amphenol Corporation
Combination Line Connector,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Factory Lead Time | 13 Weeks, 6 Days | |
Connector Type | COMBINATION LINE CONNECTOR |