-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
78Y0498
|
Newark | Rectangular Conn, Rcpt, 12Pos, Pcb, Blk, No. Of Contacts:12Contacts, Product Range:At Boardlock Series™, Connector Mounting:Pcb Mount, Contact Termination Type:Through Hole, Pitch Spacing:4.42Mm, Gender:Receptacle Rohs Compliant: Yes |Amphenol Sine/tuchel AT04-12PB-BM01 Min Qty: 200 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$6.2800 / $7.0400 | Buy Now |
DISTI #
889-1921-ND
|
DigiKey | CONN HEADER VERT 12POS Min Qty: 10 Lead time: 18 Weeks Container: Tray |
188 In Stock |
|
$4.4875 / $6.8890 | Buy Now |
DISTI #
70820007
|
RS | AT RECEPTACLE, 12 PIN (GOLD) PCB, BOARD MOUNT, NO POTTING, BLK | Amphenol Sine Systems AT04-12PB-BM01 RoHS: Compliant Min Qty: 200 Package Multiple: 1 Lead time: 20 Weeks, 0 Days Container: Bulk | 0 |
|
$5.1300 / $7.3200 | RFQ |
DISTI #
AMEAT04-12PB-BM01
|
Heilind Electronics | 12 POSITION PCB FLANGE MOUNT R | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | 12 Position PCB Flange Mount Receptacle, Pin, Gold Plated Contacts Included, No Potting, Black RoHS: Compliant | 0 |
|
$3.7600 / $7.0700 | Buy Now |
DISTI #
AMEAT04-12PB-BM01
|
Interstate Connecting Components | 12 POSITION PCB FLANGE MOUNT R | 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy