-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
78Y0499
|
Newark | Rectangular Conn, Rcpt, 12Pos, Pcb, Blk, No. Of Contacts:12Contacts, Product Range:At Boardlock Series, Connector Mounting:Pcb Mount, Contact Termination Type:Through Hole, Pitch Spacing:4.42Mm, Gender:Receptacle, Contact Gender:Pin Rohs Compliant: Yes |Amphenol Sine/tuchel AT04-12PB-BM02 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 5 |
|
$7.0200 / $9.8200 | Buy Now |
DISTI #
889-1922-ND
|
DigiKey | CONN HEADER VERT 12POS Min Qty: 1 Lead time: 18 Weeks Container: Tray |
544 In Stock |
|
$4.9875 / $6.5200 | Buy Now |
DISTI #
70820008
|
RS | Receptacle, 12 Postion, Pin, Gold plating, PCB, Board Mount, Potting, Black | Amphenol Sine Systems AT04-12PB-BM02 RoHS: Compliant Min Qty: 200 Package Multiple: 1 Lead time: 20 Weeks, 0 Days Container: Bulk | 0 |
|
$5.7000 / $8.1400 | RFQ |
DISTI #
AMEAT04-12PB-BM02
|
Heilind Electronics | 12 POSITION PCB FLANGE MOUNT R | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | 12 Position PCB Flange Mount Receptacle, Pin, Gold Plated Contacts Included, Potting, Black RoHS: Compliant | 0 |
|
$4.1900 / $7.8600 | Buy Now |
DISTI #
AMEAT04-12PB-BM02
|
Interstate Connecting Components | 12 POSITION PCB FLANGE MOUNT R | 0 |
|
Buy Now | |
|
Powell Electronics | 12 Postion Receptacle, Pin, Gold contact Min Qty: 200 | 264 |
|
$4.7500 / $5.8700 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy