-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
78Y0500
|
Newark | Rectangular Conn, Rcpt, 12Pos, Pcb, Blk, No. Of Contacts:12Contacts, Product Range:At Boardlock Series, Connector Mounting:Pcb Mount, Contact Termination Type:Through Hole, Pitch Spacing:4.42Mm, Gender:Receptacle, Contact Gender:Pin Rohs Compliant: Yes |Amphenol Sine/tuchel AT04-12PB-BM03 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 550 |
|
$3.5200 | Buy Now |
DISTI #
889-1923-ND
|
DigiKey | CONN HEADER VERT 12POS Min Qty: 10 Lead time: 18 Weeks Container: Tray |
1918 In Stock |
|
$3.7375 / $6.3190 | Buy Now |
DISTI #
70820009
|
RS | AT RECEPTACLE, 12 PIN (NICKEL) PCB, BOARD MOUNT, NO POTTING, BLK | Amphenol Sine Systems AT04-12PB-BM03 RoHS: Compliant Min Qty: 600 Package Multiple: 1 Lead time: 20 Weeks, 0 Days Container: Bulk | 0 |
|
$4.2700 / $6.1000 | RFQ |
|
Future Electronics | 12 Position PCB Receptacle, Pin, Nickel Contact Plating, No Potting, Black RoHS: Compliant pbFree: Yes Min Qty: 600 Package Multiple: 600 Lead time: 16 Weeks Container: Tray | 0Tray |
|
$3.9500 | Buy Now |
DISTI #
AMEAT04-12PB-BM03
|
Heilind Electronics | 12 POSTION RECEPTACLE, PI BOARD LOCK | Americas - 0 in Stock450 On Order |
|
$3.7309 / $4.5482 | Buy Now |
|
Onlinecomponents.com | 12 Position PCB Flange Mount Receptacle, Pin, Nickel Contact Plating, No Potting, Black RoHS: Compliant |
363 In Stock 1000 On Order |
|
$3.8400 / $6.0800 | Buy Now |
DISTI #
AMEAT04-12PB-BM03
|
Interstate Connecting Components | 12 POSTION RECEPTACLE, PI BOARD LOCK | 0150 On Order |
|
$3.7309 / $4.5482 | Buy Now |
|
Master Electronics | 12 Position PCB Flange Mount Receptacle, Pin, Nickel Contact Plating, No Potting, Black RoHS: Compliant |
363 In Stock 1000 On Order |
|
$3.8400 / $6.0800 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy