Part Details for AT04-12PB-CL03 by Amphenol Corporation
Overview of AT04-12PB-CL03 by Amphenol Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
Price & Stock for AT04-12PB-CL03
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
AT04-12PB-CL03
|
Avnet Americas | Automotive Connector Housing, AT PanelMate Series™, Receptacle, 12 Positions - Boxed Product (Development Kits) (Alt: AT04-12PB-CL03) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Container: Box | 0 |
|
$3.3430 / $4.7746 | Buy Now |
DISTI #
654-AT04-12PB-CL03
|
Mouser Electronics | Automotive Connectors 12 Pos Rcpt Fng Mnt Conn Pin Blk Key B RoHS: Compliant | 30 |
|
$3.3500 / $6.4800 | Buy Now |
Part Details for AT04-12PB-CL03
AT04-12PB-CL03 CAD Models
AT04-12PB-CL03 Part Data Attributes
|
AT04-12PB-CL03
Amphenol Corporation
Buy Now
Datasheet
|
Compare Parts:
AT04-12PB-CL03
Amphenol Corporation
Combination Line Connector,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Body Breadth | 1.402 inch | |
Body Depth | 1.803 inch | |
Body Length | 2.181 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | COMBINATION LINE CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
Contact Style | RND PIN-SKT | |
Empty Shell | NO | |
Filter Feature | NO | |
Insulator Material | POLYETHYLENE | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE AND PANEL | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Rated Current (Signal) | 13 A | |
Total Number of Contacts | 12 |