Part Details for AT04-12PB-MM01 by Amphenol Sine Systems
Overview of AT04-12PB-MM01 by Amphenol Sine Systems
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AT04-12PB-MM01
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
34R6564
|
Newark | 12-Way Receptacle, Male Connector With B Position Key, Extended Shroud, Reduced Diameter Seal (E-Seal) With End Cap/Rohs Compliant: Yes |Amphenol Sine/tuchel AT04-12PB-MM01 Min Qty: 440 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.4300 / $2.7700 | Buy Now |
DISTI #
AT04-12PB-MM01-ND
|
DigiKey | CONN RCPT HSG 12POS 14-20AWG Min Qty: 1 Lead time: 10 Weeks Container: Bulk |
421 In Stock |
|
$2.3452 / $4.3400 | Buy Now |
DISTI #
70901433
|
RS | 12 Pin Receptacle Key Position B, with End Cap & Reduced Dia. Seal | Amphenol Sine Systems AT04-12PB-MM01 RoHS: Compliant Min Qty: 440 Package Multiple: 1 Lead time: 20 Weeks, 0 Days Container: Bulk | 0 |
|
$2.4600 / $3.5100 | RFQ |
DISTI #
AMEAT04-12PB-MM01
|
Heilind Electronics | 12-WAY RECEPTACLE, MALE CONNEC | Americas - 0 in Stock |
|
$1.9356 / $2.6164 | Buy Now |
|
Onlinecomponents.com | 12-Way Receptacle, Male Connector with B Position Key, Extended Shroud, Reduced Diameter Seal (E-Seal) with End Cap RoHS: Compliant | 0 |
|
$1.8400 / $3.3900 | Buy Now |
DISTI #
AMEAT04-12PB-MM01
|
Interstate Connecting Components | 12-WAY RECEPTACLE, MALE CONNEC | 0 |
|
$1.9356 / $2.6164 | Buy Now |