Part Details for AT04-12PB-P031 by Amphenol Sine Systems
Overview of AT04-12PB-P031 by Amphenol Sine Systems
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AT04-12PB-P031
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
71AC2612
|
Newark | Automotive Conn, Rcpt, 12Pos, Cable, Product Range:At Hyperbuss Series™, Automotive Connector Shell Style:Straight Receptacle, No. Of Contacts:12Contacts, Automotive Contact Type:Busbar Pin, Contact Material:Copper Alloy Rohs Compliant: Yes |Amphenol Sine/tuchel AT04-12PB-P031 Min Qty: 200 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$8.2700 / $8.5200 | Buy Now |
DISTI #
889-2982-ND
|
DigiKey | CONN RCPT 12POS CRIMP GOLD Min Qty: 10 Lead time: 18 Weeks Container: Bulk |
90 In Stock |
|
$7.7125 / $11.8780 | Buy Now |
DISTI #
73212931
|
RS | 12-way receptacle,4,3 pin busbar=13 amps, gold plating, keyed B, black, Contact | Amphenol Sine Systems AT04-12PB-P031 RoHS: Compliant Min Qty: 200 Package Multiple: 1 Lead time: 20 Weeks, 0 Days Container: Bulk | 0 |
|
$8.8600 / $12.6500 | RFQ |
DISTI #
AMEAT04-12PB-P031
|
Heilind Electronics | 12P RCPT,(4)3PIN BUSBAR,AU 13A,KEYD B, BLK | Americas - 0 in Stock |
|
$7.0130 / $9.3854 | Buy Now |
|
Onlinecomponents.com | 12-way receptacle, (4) 3 pin busbar=13 amps, gold plating, keyed B, black. Contacts included RoHS: Compliant |
50 Partner Stock |
|
$6.5000 / $10.1900 | Buy Now |
DISTI #
AMEAT04-12PB-P031
|
Interstate Connecting Components | 12P RCPT,(4)3PIN BUSBAR,AU 13A,KEYD B, BLK | 0 |
|
$7.0130 / $9.3854 | Buy Now |
|
Master Electronics | 12-way receptacle, (4) 3 pin busbar=13 amps, gold plating, keyed B, black. Contacts included RoHS: Compliant |
50 Partner Stock |
|
$6.5000 / $10.1900 | Buy Now |
Part Details for AT04-12PB-P031
AT04-12PB-P031 CAD Models
AT04-12PB-P031 Part Data Attributes:
|
AT04-12PB-P031
Amphenol Sine Systems
Buy Now
|
Compare Parts:
AT04-12PB-P031
Amphenol Sine Systems
|
Samacsys Manufacturer | Amphenol Sine Systems |