Part Details for AT04-12PB by Amphenol Sine Systems
Overview of AT04-12PB by Amphenol Sine Systems
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AT04-12PB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
14R5583
|
Newark | Automotive Housing, Rcpt, 12Pos, 13A, Product Range:At Series™, Gender:Receptacle, No. Of Positions:12Positions, For Use With:Amphenol At Series Size 16 Automotive Pin Contacts, Connector Body Material:Thermoplastic Body Rohs Compliant: Yes |Amphenol Sine/tuchel AT04-12PB Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 125 |
|
$2.3600 / $3.7300 | Buy Now |
DISTI #
889-1009-ND
|
DigiKey | CONN RCPT HSG 12POS 14-20AWG Min Qty: 10 Lead time: 10 Weeks Container: Bulk |
813 In Stock |
|
$1.8750 / $2.8740 | Buy Now |
DISTI #
V99:2348_11913119
|
Arrow Electronics | Conn Housing RCP 12 POS Crimp ST Cable Mount Black RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks Date Code: 2309 | Americas - 218 |
|
$1.9060 / $2.5790 | Buy Now |
|
Future Electronics | AT Series 12 Position Dual Row Black Key-B Keyed Receptacle Connector RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Container: Bag | 16Bag |
|
$1.4000 / $1.5900 | Buy Now |
DISTI #
AMEAT04-12PB
|
Heilind Electronics | 12 Pin Receptacle Key Position B | Americas - 0 in Stock |
|
$1.6971 / $2.2817 | Buy Now |
|
Onlinecomponents.com | 12-Way Receptacle, Male Connector with B Position Key and Extended Shroud RoHS: Compliant |
1000 On Order |
|
$1.5000 / $2.6800 | Buy Now |
DISTI #
AMEAT04-12PB
|
Interstate Connecting Components | 12 Pin Receptacle Key Position B | 0 |
|
$1.6971 / $2.2817 | Buy Now |
DISTI #
3781356
|
element14 Asia-Pacific | AUTOMOTIVE HOUSING, RCPT, 12POS, 13A RoHS: Compliant Min Qty: 1 Container: Each | 125 |
|
$2.1064 / $3.7177 | Buy Now |
DISTI #
3781356
|
Farnell | AUTOMOTIVE HOUSING, RCPT, 12POS, 13A RoHS: Compliant Min Qty: 1 Lead time: 48 Weeks, 1 Days Container: Each | 125 |
|
$2.3227 / $4.0051 | Buy Now |
|
Master Electronics | 12-Way Receptacle, Male Connector with B Position Key and Extended Shroud RoHS: Compliant |
1000 On Order |
|
$1.5000 / $2.6800 | Buy Now |