Part Details for AT04-12PC-SR2GN by Amphenol Corporation
Overview of AT04-12PC-SR2GN by Amphenol Corporation
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AT04-12PC-SR2GN
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
AT04-12PC-SR2GN
|
Avnet Americas | 12 position pin receptacle key position C, with strain relief & reduced diameter seal - Boxed Product (Development Kits) (Alt: AT04-12PC-SR2GN) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks, 0 Days Container: Box | 1000 |
|
$2.8000 | Buy Now |
DISTI #
66W6652
|
Avnet Americas | 12 position pin receptacle key position C, with strain relief & reduced diameter seal - Bulk (Alt: 66W6652) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 21 Weeks, 6 Days Container: Bulk | 34 Partner Stock |
|
$4.6600 / $5.8800 | Buy Now |
DISTI #
654-AT04-12PC-SR2GN
|
Mouser Electronics | Automotive Connectors 12 Pin Recp Key PosC w/Strn Rlf, Red. Di RoHS: Compliant | 64 |
|
$3.2400 / $4.7700 | Buy Now |
DISTI #
AT04-12PC-SR2GN
|
TTI | Automotive Connectors 12 Pin Recp Key PosC w/Strn Rlf, Red. Di RoHS: Compliant pbFree: Pb-Free Min Qty: 2 Package Multiple: 1 Container: Box |
Americas - 1100 In Stock |
|
$3.0000 / $3.7200 | Buy Now |
DISTI #
AT04-12PC-SR2GN
|
Avnet Americas | 12 position pin receptacle key position C, with strain relief & reduced diameter seal - Boxed Product (Development Kits) (Alt: AT04-12PC-SR2GN) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks, 0 Days Container: Box | 1000 |
|
$2.8000 | Buy Now |
DISTI #
66W6652
|
Avnet Americas | 12 position pin receptacle key position C, with strain relief & reduced diameter seal - Bulk (Alt: 66W6652) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 21 Weeks, 6 Days Container: Bulk | 34 Partner Stock |
|
$4.6600 / $5.8800 | Buy Now |
DISTI #
AT04-12PC-SR2GN
|
Avnet Americas | 12 position pin receptacle key position C, with strain relief & reduced diameter seal - Boxed Product (Development Kits) (Alt: AT04-12PC-SR2GN) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks, 0 Days Container: Box | 1000 |
|
$2.8000 | Buy Now |
DISTI #
66W6652
|
Avnet Americas | 12 position pin receptacle key position C, with strain relief & reduced diameter seal - Bulk (Alt: 66W6652) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 21 Weeks, 6 Days Container: Bulk | 34 Partner Stock |
|
$4.6600 / $5.8800 | Buy Now |
|
New Advantage Corporation | RoHS: Compliant Min Qty: 1 Package Multiple: 100 | 200 |
|
$3.5700 / $3.8300 | Buy Now |
Part Details for AT04-12PC-SR2GN
AT04-12PC-SR2GN CAD Models
AT04-12PC-SR2GN Part Data Attributes
|
AT04-12PC-SR2GN
Amphenol Corporation
Buy Now
Datasheet
|
Compare Parts:
AT04-12PC-SR2GN
Amphenol Corporation
Combination Line Connector, 12 Contact(s), Male, Receptacle,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL CORP | |
Reach Compliance Code | compliant | |
Factory Lead Time | 21 Weeks, 6 Days | |
Body Breadth | 0.874 inch | |
Body Depth | 2.476 inch | |
Body Length | 1.598 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | COMBINATION LINE CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
Contact Style | RND PIN-SKT | |
Empty Shell | NO | |
Filter Feature | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Rated Current (Signal) | 13 A | |
Shell Material | THERMOPLASTIC | |
Total Number of Contacts | 12 |