Part Details for AT04-12PD-CL03 by Amphenol Sine Systems
Overview of AT04-12PD-CL03 by Amphenol Sine Systems
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
7203L12PDG | Renesas Electronics Corporation | 2K x 9 AsyncFIFO, 5.0V | |
7205L12PDG | Renesas Electronics Corporation | 8K x 9 AsyncFIFO, 5.0V | |
7201LA12PDG | Renesas Electronics Corporation | 512 x 9 AsyncFIFO, 5.0V |
Price & Stock for AT04-12PD-CL03
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
98AC8315
|
Newark | Housing, Rcpt, 12Pos, Plastic, Brown, Product Range:At Panelmate Series™, Gender:Receptacle, No. Of Positions:12Positions, For Use With:Amphenol Panelmate At Series Size 16 Pin Contacts, Ip Rating:Ip67, Voltage Rating:250V Rohs Compliant: Yes |Amphenol Sine/tuchel AT04-12PD-CL03 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 7 |
|
$1.5500 | Buy Now |
DISTI #
889-3414-ND
|
DigiKey | CONN RCPT HSG 12POS FLANGE MNT Min Qty: 1 Lead time: 18 Weeks Container: Bulk |
43 In Stock |
|
$3.2000 / $4.3600 | Buy Now |
DISTI #
73212986
|
RS | 12 Position Receptacle Flange Mount , Pin, Brown, Keyed D, Reduced Diameter Seal | Amphenol Sine Systems AT04-12PD-CL03 RoHS: Compliant Min Qty: 100 Package Multiple: 1 Lead time: 20 Weeks, 0 Days Container: Bulk | 0 |
|
$3.5200 / $4.4000 | RFQ |
DISTI #
AMEAT04-12PD-CL03
|
Heilind Electronics | 12 POS RCPT FLG MT, BRN KEY D,RDCE DIAM SEA | Americas - 75 in Stock |
|
$2.7211 / $3.8942 | Buy Now |
|
Onlinecomponents.com | 12 Position Receptacle Flange Mount Connector, Pin, Brown, Keyed D, Reduced Diameter Seal RoHS: Compliant |
99 Partner Stock |
|
$3.2300 / $6.7100 | Buy Now |
DISTI #
AMEAT04-12PD-CL03
|
Interstate Connecting Components | 12 POS RCPT FLG MT, BRN KEY D,RDCE DIAM SEA | 25 |
|
$2.7211 / $3.8942 | Buy Now |
DISTI #
AT04-12PD-CL03
|
PEI Genesis | ATWF 12 PIN RECP POS D Min Qty: 1 | 50 |
|
$2.9400 / $2.9500 | Buy Now |
|
Master Electronics | 12 Position Receptacle Flange Mount Connector, Pin, Brown, Keyed D, Reduced Diameter Seal RoHS: Compliant |
99 Partner Stock |
|
$3.2300 / $6.7100 | Buy Now |