There are no models available for this part yet.
Overview of AT04-12PD-EC01 by Amphenol Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
8N3S270EC-0123CDI | Renesas Electronics Corporation | LVPECL Frequency-Programmable Crystal Oscillator | |
8N3SV75EC-0137CDI | Renesas Electronics Corporation | LVPECL Frequency-Programmable VCXO | |
8N3S271EC-0158CDI | Renesas Electronics Corporation | LVPECL Frequency-Programmable Crystal Oscillator |
Price & Stock for AT04-12PD-EC01 by Amphenol Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
AT04-12PD-EC01
|
Avnet Americas | 12-Way Receptacle, Male Connector with D Position Key, Extended Shroud and End Cap - Boxed Product (Development Kits) (Alt: AT04-12PD-EC01) RoHS: Compliant Min Qty: 220 Package Multiple: 220 Lead time: 8 Weeks, 0 Days Container: Box | 0 |
|
$3.0104 / $4.2997 | Buy Now | |
DISTI #
654-AT04-12PD-EC01
|
Mouser Electronics | Automotive Connectors 12P RECEP W/ END CAP KEY POSITION D RoHS: Compliant | 68 |
|
$2.8700 / $5.7000 | Buy Now | |
DISTI #
AT04-12PD-EC01
|
Avnet Abacus | 12-Way Receptacle, Male Connector with D Position Key, Extended Shroud and End Cap (Alt: AT04-12PD-EC01) RoHS: Compliant Min Qty: 1100 Package Multiple: 1100 Lead time: 10 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
CAD Models for AT04-12PD-EC01 by Amphenol Corporation
Part Data Attributes for AT04-12PD-EC01 by Amphenol Corporation
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
AMPHENOL CORP
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8536.69.40.30
|
Factory Lead Time
|
8 Weeks
|
Additional Feature
|
POALRIZED
|
Body Breadth
|
0.874 inch
|
Body Depth
|
2.063 inch
|
Body Length
|
1.594 inch
|
Body/Shell Style
|
RECEPTACLE
|
Connector Type
|
COMBINATION LINE CONNECTOR
|
Contact Gender
|
MALE
|
Contact Style
|
RND PIN-SKT
|
Empty Shell
|
NO
|
Filter Feature
|
NO
|
Insulator Material
|
POLYETHYLENE
|
Mating Information
|
MULTIPLE MATING PARTS AVAILABLE
|
Mixed Contacts
|
NO
|
Mounting Type
|
CABLE
|
Number of Rows Loaded
|
2
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-55 °C
|
Option
|
GENERAL PURPOSE
|
Rated Current (Signal)
|
13 A
|
Termination Type
|
CRIMP
|
Total Number of Contacts
|
12
|