There are no models available for this part yet.
Overview of AT04-12PD-PM11 by Amphenol Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
7203L12PDG | Renesas Electronics Corporation | 2K x 9 AsyncFIFO, 5.0V | |
7205L12PDG | Renesas Electronics Corporation | 8K x 9 AsyncFIFO, 5.0V | |
7201LA12PDG | Renesas Electronics Corporation | 512 x 9 AsyncFIFO, 5.0V |
Price & Stock for AT04-12PD-PM11 by Amphenol Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
AT04-12PD-PM11
|
Avnet Americas | Connector Housing, Panel Mount, Self-Threading, D Key, AT PanelMate Series™, Receptacle - Boxed Product (Development Kits) (Alt: AT04-12PD-PM11) RoHS: Compliant Min Qty: 150 Package Multiple: 150 Container: Box | 0 |
|
$3.4428 / $4.9172 | Buy Now | |
DISTI #
654-AT04-12PD-PM11
|
Mouser Electronics | Automotive Connectors 12 Pin Rcp Pnl Mnt D Self-Thread Black RoHS: Compliant | 36 |
|
$2.9800 / $4.2400 | Buy Now | |
DISTI #
AT04-12PD-PM11
|
TTI | Automotive Connectors 12 Pin Rcp Pnl Mnt D Self-Thread Black RoHS: Compliant pbFree: Pb-Free Min Qty: 2 Package Multiple: 1 Container: Box |
Americas - 113 In Stock |
|
$3.3800 / $4.3100 | Buy Now |
CAD Models for AT04-12PD-PM11 by Amphenol Corporation
Part Data Attributes for AT04-12PD-PM11 by Amphenol Corporation
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
AMPHENOL CORP
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8536.69.40.30
|
Body Breadth
|
1.339 inch
|
Body Depth
|
0.657 inch
|
Body Length
|
2.98 inch
|
Body/Shell Style
|
RECEPTACLE
|
Connector Type
|
COMBINATION LINE CONNECTOR
|
Contact Gender
|
MALE
|
Contact Style
|
RND PIN-SKT
|
Empty Shell
|
NO
|
Filter Feature
|
NO
|
Insulator Material
|
POLYETHYLENE
|
Mating Information
|
MULTIPLE MATING PARTS AVAILABLE
|
Mixed Contacts
|
NO
|
Mounting Type
|
CABLE AND PANEL
|
Number of Rows Loaded
|
2
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-55 °C
|
Option
|
GENERAL PURPOSE
|
Rated Current (Signal)
|
13 A
|
Termination Type
|
CRIMP
|
Total Number of Contacts
|
12
|