AT04-12PD-PM12
Description: Combination Line Connector

Overview of AT04-12PD-PM12 by Amphenol Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 2 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Available Datasheets

Part # Manufacturer Description Datasheet
7203L12PDG Renesas Electronics Corporation 2K x 9 AsyncFIFO, 5.0V
7205L12PDG Renesas Electronics Corporation 8K x 9 AsyncFIFO, 5.0V
7201LA12PDG Renesas Electronics Corporation 512 x 9 AsyncFIFO, 5.0V

Price & Stock for AT04-12PD-PM12 by Amphenol Corporation

Part # Manufacturer Description Stock Price Buy
DISTI # AT04-12PD-PM12
Avnet Americas Connector Housing, Panel Mount, Self-Threading, RD01 Seal, D Key, AT PanelMate Series™, Receptacle - Boxed Product (Development Kits) (Alt: AT04-12PD-PM12) RoHS: Compliant Min Qty: 150 Package Multiple: 150 Container: Box 0
  • 1 $5.0598
  • 25 $4.6208
  • 50 $4.3388
  • 100 $4.0740
  • 200 $3.5426
$3.5426 / $5.0598 Buy Now
DISTI # 654-AT04-12PD-PM12
Mouser Electronics Automotive Connectors 12 Pin Rcp Pnl Mnt D Self-Thread Blk Sea RoHS: Compliant 71
  • 1 $6.4100
  • 10 $5.4100
  • 25 $4.8200
  • 100 $4.5900
  • 300 $4.3200
  • 600 $4.1000
  • 1,050 $3.8900
$3.8900 / $6.4100 Buy Now

CAD Models for AT04-12PD-PM12 by Amphenol Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for AT04-12PD-PM12 by Amphenol Corporation

AT04-12PD-PM12
Amphenol Corporation
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
AMPHENOL CORP
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8536.69.40.30
Additional Feature
POLARIZED
Body Breadth
1.339 inch
Body Depth
1.803 inch
Body Length
2.98 inch
Body/Shell Style
RECEPTACLE
Connector Type
COMBINATION LINE CONNECTOR
Contact Gender
MALE
Contact Style
RND PIN-SKT
Empty Shell
NO
Filter Feature
NO
Insulator Material
POLYETHYLENE
Mating Information
MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts
NO
Mounting Type
CABLE AND PANEL
Number of Rows Loaded
2
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Option
GENERAL PURPOSE
Rated Current (Signal)
13 A
Termination Type
CRIMP
Total Number of Contacts
12
Want to compare parts?
  1. AT04-12PD-PM12
    Amphenol Corporation
    Combination Line Connector
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for AT04-12PD-PM12 by Amphenol Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: AT04-12PD-PM12 by Amphenol Corporation

Select Manufacturer
Which Manufacturer of AT04-12PD-PM12 would you like to use for your alert(s)?
  • Please alert me when AT04-12PD-PM12 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for AT04-12PD-PM12 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for AT04-12PD-PM12 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for AT04-12PD-PM12 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for AT04-12PD-PM12.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare AT04-12PD-PM12 by Amphenol Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: