There are no models available for this part yet.
Overview of AT04-12PD-PM15 by Amphenol Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ZSPM1501ZA1W0 | Renesas Electronics Corporation | True-Digital PWM Controller (Single-Phase, Single-Rail) | |
ZSPM1512ZA1W0 | Renesas Electronics Corporation | True-Digital PWM Controller (Single-Phase, Single-Rail) | |
ZSPM1508KIT01V1P0 | Renesas Electronics Corporation | Evaluation Kit for the ZSPM15xx |
Price & Stock for AT04-12PD-PM15 by Amphenol Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
54AJ9002
|
Avnet Americas | Automotive Connector Housing, AT Series, Receptacle, 12 Positions - Bulk (Alt: 54AJ9002) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 21 Weeks, 6 Days Container: Bulk | 147 Partner Stock |
|
$4.4000 / $7.5400 | Buy Now | |
DISTI #
AT04-12PD-PM15
|
Avnet Americas | Automotive Connector Housing, AT Series, Receptacle, 12 Positions - Boxed Product (Development Kits) (Alt: AT04-12PD-PM15) RoHS: Compliant Min Qty: 150 Package Multiple: 150 Container: Box | 0 |
|
$3.7588 / $5.3686 | Buy Now | |
DISTI #
654-AT04-12PD-PM15
|
Mouser Electronics | Automotive Connectors 12 Position Receptacle, Pin, Panel Mount, Key D, Self-Threading, Strain Relief RoHS: Compliant | 141 |
|
$2.8500 / $3.6700 | Buy Now | |
DISTI #
79926543
|
Verical | Conn Housing RCP 12 POS Crimp ST Panel Mount Brown RoHS: Compliant Min Qty: 22 Package Multiple: 1 | Americas - 147 |
|
$3.1932 / $3.5906 | Buy Now |
CAD Models for AT04-12PD-PM15 by Amphenol Corporation
Part Data Attributes for AT04-12PD-PM15 by Amphenol Corporation
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
AMPHENOL CORP
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8536.69.40.30
|
Additional Feature
|
POLARIZED
|
Body Breadth
|
1.339 inch
|
Body Depth
|
1.803 inch
|
Body Length
|
2.98 inch
|
Body/Shell Style
|
RECEPTACLE
|
Connector Type
|
COMBINATION LINE CONNECTOR
|
Contact Gender
|
MALE
|
Contact Style
|
RND PIN-SKT
|
Empty Shell
|
NO
|
Filter Feature
|
NO
|
Insulator Material
|
POLYETHYLENE
|
Mating Information
|
MULTIPLE MATING PARTS AVAILABLE
|
Mixed Contacts
|
NO
|
Mounting Type
|
CABLE AND PANEL
|
Number of Rows Loaded
|
2
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-55 °C
|
Option
|
GENERAL PURPOSE
|
Rated Current (Signal)
|
13 A
|
Termination Type
|
CRIMP
|
Total Number of Contacts
|
12
|