There are no models available for this part yet.
Overview of AT04-18PB-BM11 by Amphenol Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LT1963AEST-1.8#PBF | Analog Devices | 1.5A, L N, Fast Tran Resp LDO | |
LT1763CS8-1.8#PBF | Analog Devices | 500mA, L N, LDO uP Regs | |
LT1764EFE-1.8#PBF | Analog Devices | 3A, Fast Tran Resp, L N, LDO R |
Price & Stock for AT04-18PB-BM11 by Amphenol Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
AT04-18PB-BM11
|
Avnet Americas | Automotive Connector, Boardlock AT Series, Straight Receptacle, 18 Contacts, PCB Pin - Trays (Alt: AT04-18PB-BM11) RoHS: Not Compliant Min Qty: 200 Package Multiple: 200 Lead time: 16 Weeks, 0 Days Container: Tray | 0 |
|
$6.9522 / $9.9297 | Buy Now | |
DISTI #
654-AT04-18PB-BM11
|
Mouser Electronics | Automotive Connectors 18 Position, PCB Receptacle, Flangeless, Self-Threading, Keyed B, Gold Plated Contacts Included, Black Body RoHS: Compliant | 0 |
|
$6.5100 | Order Now |