Part Details for AT04-18PD-BM11 by Amphenol Sine Systems
Overview of AT04-18PD-BM11 by Amphenol Sine Systems
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AT04-18PD-BM11
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
61AK3263
|
Newark | Automotive Conn, Rcpt, 18Pos, 13A/250V, Product Range:Boardlock At Series, Automotive Connector Shell Style:Straight Receptacle, No. Of Contacts:18Contacts, Automotive Contact Type:Pcb Pin, Connector Body Material:Thermoplastic Body Rohs Compliant: Yes |Amphenol Sine/tuchel AT04-18PD-BM11 Min Qty: 200 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$8.4400 / $10.4200 | Buy Now |
DISTI #
889-AT04-18PD-BM11-ND
|
DigiKey | 18 POSITION, PCB RECEPTACLE, FLA Min Qty: 200 Lead time: 18 Weeks Container: Tray | Temporarily Out of Stock |
|
$7.0187 | Buy Now |
DISTI #
74788260
|
RS | BoardLock - AT Series - 18 Pos, PCB Recep, Flangeless, Self-Threading, Keyed D, | Amphenol Sine Systems AT04-18PD-BM11 RoHS: Compliant Min Qty: 200 Package Multiple: 1 Lead time: 20 Weeks, 0 Days Container: Bulk | 0 |
|
$10.4200 | RFQ |
DISTI #
AMEAT04-18PD-BM11
|
Heilind Electronics | 18 POSITION, PCB RECEPTACLE, F | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | PCB Receptacle - 18 Position - Flangeless - Self-Threading - Keyed D - Gold Plated Contacts Included - Brown Body RoHS: Compliant | 0 |
|
$6.4700 / $13.5500 | Buy Now |
DISTI #
AMEAT04-18PD-BM11
|
Interstate Connecting Components | 18 POSITION, PCB RECEPTACLE, F | 0 |
|
Buy Now |