There are no models available for this part yet.
Overview of AT04-2P-L012 by Amphenol Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 7 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DS32EL0124SQE/NOPB | Texas Instruments | 125 MHz - 312.5 MHz FPGA-Link Deserializer with DDR LVDS Parallel Interface 48-WQFN -40 to 85 | |
DS32EL0124SQX/NOPB | Texas Instruments | 125 MHz - 312.5 MHz FPGA-Link Deserializer with DDR LVDS Parallel Interface 48-WQFN -40 to 85 | |
DS32EL0124SQ/NOPB | Texas Instruments | 125 MHz - 312.5 MHz FPGA-Link Deserializer with DDR LVDS Parallel Interface 48-WQFN -40 to 85 |
Price & Stock for AT04-2P-L012 by Amphenol Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
98AC8318
|
Avnet Americas | Automotive Connector Housing, AT PanelMate Series, Receptacle, 2 Positions - Bulk (Alt: 98AC8318) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 13 Weeks, 6 Days Container: Bulk | 194 Partner Stock |
|
$2.0800 / $3.8300 | Buy Now | |
DISTI #
AT04-2P-L012
|
Avnet Americas | Automotive Connector Housing, AT PanelMate Series, Receptacle, 2 Positions - Boxed Product (Development Kits) (Alt: AT04-2P-L012) RoHS: Compliant Min Qty: 300 Package Multiple: 150 Container: Box | 0 |
|
$1.9792 / $2.8269 | Buy Now | |
DISTI #
654-AT04-2P-L012
|
Mouser Electronics | Automotive Connectors 2 Pos Rcpt Fng Mnt Conn Pin Gray RoHS: Compliant | 222 |
|
$1.9500 / $3.1800 | Buy Now | |
DISTI #
AT04-2P-L012
|
TTI | Automotive Connectors 2 Pos Rcpt Fng Mnt Conn Pin Gray RoHS: Compliant pbFree: Pb-Free Min Qty: 3 Package Multiple: 1 Container: Box |
Americas - 160 In Stock |
|
$1.8200 / $2.3100 | Buy Now | |
DISTI #
AT04-2P-L012
|
Avnet Abacus | Automotive Connector Housing, AT PanelMate Series, Receptacle, 2 Positions (Alt: AT04-2P-L012) RoHS: Compliant Min Qty: 150 Package Multiple: 150 Lead time: 13 Weeks, 0 Days | Abacus - 600 |
|
Buy Now | ||
DISTI #
C1S116731677577
|
Chip1Stop | Connector Discrete Wire Housing RoHS: Compliant | 250 |
|
$2.5600 / $3.4800 | Buy Now | |
DISTI #
C1S116757879324
|
Chip1Stop | Connector Discrete Wire Housing | 150 |
|
$1.8900 | Buy Now |
CAD Models for AT04-2P-L012 by Amphenol Corporation
Part Data Attributes for AT04-2P-L012 by Amphenol Corporation
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
AMPHENOL CORP
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8536.69.40.30
|
Body Breadth
|
1.252 inch
|
Body Depth
|
1.709 inch
|
Body Length
|
1.594 inch
|
Body/Shell Style
|
RECEPTACLE
|
Connector Type
|
COMBINATION LINE CONNECTOR
|
Contact Gender
|
MALE
|
Contact Style
|
RND PIN-SKT
|
Empty Shell
|
NO
|
Filter Feature
|
NO
|
Insulator Material
|
POLYETHYLENE
|
Mating Information
|
MULTIPLE MATING PARTS AVAILABLE
|
Mixed Contacts
|
NO
|
Mounting Type
|
CABLE AND PANEL
|
Number of Rows Loaded
|
2
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-55 °C
|
Option
|
GENERAL PURPOSE
|
Rated Current (Signal)
|
13 A
|
Termination Type
|
CRIMP
|
Total Number of Contacts
|
12
|