Part Details for AT04-2P-RD01GRN by Amphenol Corporation
Overview of AT04-2P-RD01GRN by Amphenol Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AT04-2P-RD01GRN
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
New Advantage Corporation | Conn Housing RCP 2 POS ST RoHS: Compliant Min Qty: 1 Package Multiple: 1 | 50 |
|
$5.9900 / $7.2000 | Buy Now |
Part Details for AT04-2P-RD01GRN
AT04-2P-RD01GRN CAD Models
AT04-2P-RD01GRN Part Data Attributes:
|
AT04-2P-RD01GRN
Amphenol Corporation
Buy Now
Datasheet
|
Compare Parts:
AT04-2P-RD01GRN
Amphenol Corporation
Combination Line Connector
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Body Breadth | 0.669 inch | |
Body Depth | 1.717 inch | |
Body Length | 0.673 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | COMBINATION LINE CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
Contact Style | RND PIN-SKT | |
Empty Shell | NO | |
Filter Feature | NO | |
Insulator Material | POLYETHYLENE | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Rated Current (Signal) | 13 A | |
Total Number of Contacts | 2 |