Part Details for AT04-2P by Amphenol Corporation
Overview of AT04-2P by Amphenol Corporation
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AT04-2P
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
85R5220
|
Newark | Receptacle, At, 2 Way, Pin, Product Range:At Series, Gender:Receptacle, No. Of Positions:2Ways, Pitch Spacing:-, For Use With:At Series Connectors, Current Rating:13A, Flammability Rating:Ul94V-0, Material:Thermoplastic, Operating Rohs Compliant: Yes |Amphenol AT04-2P Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 4215 |
|
$0.3810 / $0.4300 | Buy Now |
DISTI #
AT04-2P
|
Avnet Americas | Automotive Connector Housing, AT, Receptacle, 2 Ways, AT Series Pin Contacts, Thermoplastic Body - Boxed Product (Development Kits) (Alt: AT04-2P) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Box | 24570 |
|
$0.2633 | Buy Now |
DISTI #
654-AT04-2P
|
Mouser Electronics | Automotive Connectors 2-WAY RECEPTACLE MALE RoHS: Compliant | 51283 |
|
$0.3350 / $0.6600 | Buy Now |
|
Quest Components | 2 POS, RECEPTACLE | 1440 |
|
$1.5750 / $3.1500 | Buy Now |
DISTI #
AT04-2P
|
TTI | Automotive Connectors 2-WAY RECEPTACLE MALE pbFree: Pb-Free Min Qty: 14 Package Multiple: 1 Container: Bulk |
Americas - 47175 In Stock |
|
$0.3070 / $0.3800 | Buy Now |
DISTI #
AT04-2P
|
Avnet Americas | Automotive Connector Housing, AT, Receptacle, 2 Ways, AT Series Pin Contacts, Thermoplastic Body - Boxed Product (Development Kits) (Alt: AT04-2P) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Box | 24570 |
|
$0.2633 | Buy Now |
DISTI #
AT04-2P
|
TME | Connector: wire-wire, AT, male, plug, for cable, PIN: 2, grey, IP67 Min Qty: 1 | 3338 |
|
$0.5610 / $0.9600 | Buy Now |
DISTI #
AT04-2P
|
Avnet Americas | Automotive Connector Housing, AT, Receptacle, 2 Ways, AT Series Pin Contacts, Thermoplastic Body - Boxed Product (Development Kits) (Alt: AT04-2P) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Box | 24570 |
|
$0.2633 | Buy Now |
DISTI #
AT04-2P
|
Power and Signal Group | 2-Way Receptacle, Male Connector. Compatible to part # DT04-2P | 9000 |
|
$0.4824 | RFQ |
DISTI #
AT04-2P
|
Avnet Abacus | Automotive Connector Housing, AT, Receptacle, 2 Ways, AT Series Pin Contacts, Thermoplastic Body (Alt: AT04-2P) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 1 Weeks, 6 Days | Abacus - 6000 |
|
Buy Now |
Part Details for AT04-2P
AT04-2P CAD Models
AT04-2P Part Data Attributes
|
AT04-2P
Amphenol Corporation
Buy Now
Datasheet
|
Compare Parts:
AT04-2P
Amphenol Corporation
Combination Line Connector,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Factory Lead Time | 8 Weeks | |
Samacsys Manufacturer | Amphenol | |
Body Breadth | 0.669 inch | |
Body Depth | 1.717 inch | |
Body Length | 0.673 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | COMBINATION LINE CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
Contact Style | RND PIN-SKT | |
Empty Shell | NO | |
Filter Feature | NO | |
Insulator Material | POLYETHYLENE | |
Mating Information | AT04-2S | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Rated Current (Signal) | 13 A | |
Termination Type | CRIMP | |
Total Number of Contacts | 2 |
Alternate Parts for AT04-2P
This table gives cross-reference parts and alternative options found for AT04-2P. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AT04-2P, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AT04-2P-GRN | Combination Line Connector, 2 Contact(s), Male, Crimp Terminal, Receptacle, | Amphenol Corporation | AT04-2P vs AT04-2P-GRN |
AT04-2P-RED | Combination Line Connector, 2 Contact(s), Male, Crimp Terminal, Receptacle, | Amphenol Corporation | AT04-2P vs AT04-2P-RED |
AT04-2P-WHT | Combination Line Connector, 2 Contact(s), Male, Crimp Terminal, Receptacle, | Amphenol Corporation | AT04-2P vs AT04-2P-WHT |
AT04-2P-BRN | Combination Line Connector, 2 Contact(s), Male, Crimp Terminal, Receptacle, | Amphenol Corporation | AT04-2P vs AT04-2P-BRN |
AT04-2P-YEL | Combination Line Connector, 2 Contact(s), Male, Crimp Terminal, Receptacle, | Amphenol Corporation | AT04-2P vs AT04-2P-YEL |