There are no models available for this part yet.
Overview of AT04-3P-KIT01 by Amphenol Sine Systems
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 11 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ZSPM1508KIT01V1P0 | Renesas Electronics Corporation | Evaluation Kit for the ZSPM15xx | |
ZSPM1505KIT01V1P0 | Renesas Electronics Corporation | Evaluation Kit for the ZSPM15xx | |
ZSPM1509KIT01V1P0 | Renesas Electronics Corporation | Evaluation Kit for the ZSPM15xx |
Price & Stock for AT04-3P-KIT01 by Amphenol Sine Systems
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
26Y7019
|
Newark | Automotive Connector, Rcpt, 3Pos, 13A, Product Range:At Series™, Automotive Connector Shell Style:Straight Receptacle, No. Of Contacts:3Contacts, Automotive Contact Type:Crimp Pin, Connector Body Material:Thermoplastic Body Rohs Compliant: Yes |Amphenol Sine/tuchel AT04-3P-KIT01 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 18 |
|
$3.2400 / $4.9000 | Buy Now | |
DISTI #
889-1203-ND
|
DigiKey | CONN RCPT 3POS CRIMP 16-18AWG Min Qty: 1 Lead time: 14 Weeks Container: Bulk |
11 In Stock |
|
$2.8902 / $6.7100 | Buy Now | |
DISTI #
70901468
|
RS | 3-Way Pin Receptacle, Wedge and Contacts Kit | Amphenol Sine Systems AT04-3P-KIT01 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 20 Weeks, 0 Days Container: Bulk | 10 |
|
$4.2200 / $5.4800 | Buy Now | |
Future Electronics | AT Series 3 Position Contacts with Wedge Receptacle Kit RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks Container: Box | 72Box |
|
$2.6800 / $3.1000 | Buy Now | ||
DISTI #
AMEAT04-3P-KIT01
|
Heilind Electronics | 3-WAY PIN RECEPTACLE, WED | Americas - 0 in Stock |
|
$2.6088 / $3.4834 | Buy Now | |
Onlinecomponents.com | 3-Way Pin Receptacle, Wedge and Contacts Kit RoHS: Compliant |
122 In Stock |
|
$2.9900 / $3.6500 | Buy Now | ||
DISTI #
77357294
|
Verical | Conn Housing RCP 3 POS Crimp ST Cable Mount Gray/Green RoHS: Compliant Min Qty: 18 Package Multiple: 1 | Americas - 146 |
|
$3.4860 / $4.0600 | Buy Now | |
DISTI #
83144260
|
Verical | Conn Housing RCP 3 POS Crimp ST Cable Mount Gray/Green RoHS: Compliant Min Qty: 40 Package Multiple: 40 Date Code: 2203 | Americas - 120 |
|
$4.0040 / $4.7450 | Buy Now | |
DISTI #
AMEAT04-3P-KIT01
|
Interstate Connecting Components | 3-WAY PIN RECEPTACLE, WED | 0 |
|
$2.6088 / $3.4834 | Buy Now | |
DISTI #
AT04-3P-KIT01
|
PEI Genesis | AT 3C 16 AWG PIN KIT Min Qty: 1 | 37 |
|
$2.6300 / $3.2800 | Buy Now |
CAD Models for AT04-3P-KIT01 by Amphenol Sine Systems
Part Data Attributes for AT04-3P-KIT01 by Amphenol Sine Systems
|
|
---|---|
Samacsys Manufacturer
|
Amphenol Sine Systems
|