Part Details for AT04-3P-MM01BLK by Amphenol Sine Systems
Overview of AT04-3P-MM01BLK by Amphenol Sine Systems
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AT04-3P-MM01BLK
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
66W6670
|
Newark | 3-Way Receptacle, Male Connector With Reduced Diameter Seal (E-Seal)And End Cap, Black/Rohs Compliant: Yes |Amphenol Sine/tuchel AT04-3P-MM01BLK RoHS: Compliant Min Qty: 700 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.7150 / $0.8150 | Buy Now |
DISTI #
AT04-3P-MM01BLK-ND
|
DigiKey | CONN RCPT HSG 3POS 14-20AWG Min Qty: 1 Lead time: 18 Weeks Container: Bulk |
700 In Stock |
|
$0.7050 / $1.7100 | Buy Now |
DISTI #
70901469
|
RS | 3 Pin Receptacle, with End Cap & Reduced Dia. Seal BLACK | Amphenol Sine Systems AT04-3P-MM01BLK RoHS: Compliant Min Qty: 700 Package Multiple: 1 Lead time: 20 Weeks, 0 Days Container: Bulk | 0 |
|
$0.7100 / $1.0200 | RFQ |
DISTI #
AMEAT04-3P-MM01BLK
|
Heilind Electronics | 3-WAY RECEPTACLE, BLACK MALE C | Americas - 0 in Stock |
|
$0.6452 / $0.7606 | Buy Now |
|
Onlinecomponents.com | 3-Way Receptacle, Male Connector with Reduced Diameter Seal (E-Seal)and End Cap, Black RoHS: Compliant |
700 In Stock |
|
$0.5450 / $0.9850 | Buy Now |
DISTI #
83641158
|
Verical | Conn Housing RCP 3 POS Crimp ST Cable Mount Black RoHS: Compliant Min Qty: 75 Package Multiple: 25 Date Code: 2431 | Americas - 700 |
|
$0.7501 / $1.2805 | Buy Now |
DISTI #
80576773
|
Verical | Conn Housing RCP 3 POS Crimp ST Cable Mount Black RoHS: Compliant Min Qty: 700 Package Multiple: 700 | Americas - 700 |
|
$0.7830 | Buy Now |
DISTI #
AMEAT04-3P-MM01BLK
|
Interstate Connecting Components | 3-WAY RECEPTACLE, BLACK MALE C | 0 |
|
$0.6452 / $0.7606 | Buy Now |
|
Master Electronics | 3-Way Receptacle, Male Connector with Reduced Diameter Seal (E-Seal)and End Cap, Black RoHS: Compliant |
700 In Stock |
|
$0.5450 / $0.9850 | Buy Now |