Part Details for AT04-3P-PM13 by Amphenol Sine Systems
Overview of AT04-3P-PM13 by Amphenol Sine Systems
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ZSPM1363BA1R1 | Renesas Electronics Corporation | True Digital PWM Controller (Dual-Phase, Single-Rail) | |
DWRT200PM13617 | Amphenol Communications Solutions | COOLPOWER MEZZANINE | |
DWRT200PM13614 | Amphenol Communications Solutions | COOLPOWER MEZZANINE |
Price & Stock for AT04-3P-PM13
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
78Y0462
|
Newark | Rcpt Housing, 3Pos, Thermoplastic, Blk, Product Range:At Panelmate Series™, Gender:Receptacle, No. Of Positions:3Positions, Pitch Spacing:-, For Use With:Amphenol Panelmate At Series Size 16 Pin Contacts Rohs Compliant: Yes |Amphenol Sine/tuchel AT04-3P-PM13 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 2 |
|
$2.1600 | Buy Now |
DISTI #
889-2296-ND
|
DigiKey | CONN RCPT HSG 3POS PANEL MNT Min Qty: 1 Lead time: 18 Weeks Container: Bulk |
170 In Stock |
|
$2.3233 / $5.4400 | Buy Now |
DISTI #
70769193
|
RS | 3 Postion Receptacle, Pin, Nickel, Panel Mount, Self-Threading, Cap | Amphenol Sine Systems AT04-3P-PM13 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 20 Weeks, 0 Days Container: Bulk | 200 |
|
$2.5300 / $3.2800 | Buy Now |
|
Future Electronics | 3 Postion Receptacle, Pin, Nickel, Panel Mount, Self-Threading, Cap RoHS: Compliant pbFree: Yes Min Qty: 200 Package Multiple: 200 Lead time: 16 Weeks Container: Box | 0Box |
|
$2.3900 / $2.7500 | Buy Now |
DISTI #
AMEAT04-3P-PM13
|
Heilind Electronics | AT RCPT, 3 PIN, PANEL MNT SELF-THREAD, CAP | Americas - 0 in Stock |
|
$2.0618 / $2.7837 | Buy Now |
|
Onlinecomponents.com | 3 Position Receptacle, Pin, Nickel, Panel Mount, Self-Threading, Cap RoHS: Compliant |
390 In Stock |
|
$2.1800 / $2.9100 | Buy Now |
DISTI #
AMEAT04-3P-PM13
|
Interstate Connecting Components | AT RCPT, 3 PIN, PANEL MNT SELF-THREAD, CAP | 0 |
|
$2.0618 / $2.7837 | Buy Now |
DISTI #
AT04-3P-PM13
|
PEI Genesis | AT 3C 16 AWG PIN REC NI PANEL Min Qty: 1 | 94 |
|
$3.7300 / $3.8500 | Buy Now |
|
Master Electronics | 3 Position Receptacle, Pin, Nickel, Panel Mount, Self-Threading, Cap RoHS: Compliant |
390 In Stock |
|
$2.1800 / $2.9100 | Buy Now |