Part Details for AT04-3P-PM14 by Amphenol Sine Systems
Overview of AT04-3P-PM14 by Amphenol Sine Systems
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AT04-3P-PM14
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
78Y0463
|
Newark | Rcpt Housing, 3Pos, Thermoplastic, Blk, Product Range:At Panelmate Series™, Gender:Receptacle, No. Of Positions:3Positions, Pitch Spacing:-, For Use With:Amphenol Panelmate At Series Size 16 Pin Contacts Rohs Compliant: Yes |Amphenol Sine/tuchel AT04-3P-PM14 Min Qty: 200 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.8100 / $3.7900 | Buy Now |
DISTI #
889-2297-ND
|
DigiKey | CONN RCPT HSG 3POS PANEL MNT Min Qty: 1 Lead time: 18 Weeks Container: Bulk |
70 In Stock |
|
$2.3180 / $4.2900 | Buy Now |
DISTI #
70769194
|
RS | AT RECEPTACLE, 3 PIN, PANEL MOUNT, SELF-THREADING, RD01 SEAL, CAP, BLACK | Amphenol Sine Systems AT04-3P-PM14 RoHS: Compliant Min Qty: 200 Package Multiple: 1 Lead time: 20 Weeks, 0 Days Container: Bulk | 0 |
|
$2.8000 / $4.6600 | RFQ |
DISTI #
AMEAT04-3P-PM14
|
Heilind Electronics | AT RCPT, 3 PIN, PANEL MNT SELF-THREAD, CAP | Americas - 0 in Stock |
|
$2.1740 / $2.9054 | Buy Now |
|
Onlinecomponents.com | 3 Position Receptacle, Pin, Nickel, Panel Mount, Self-Threading, Reduced Diameter Seal, Cap RoHS: Compliant | 0 |
|
$2.0600 / $3.7600 | Buy Now |
DISTI #
AMEAT04-3P-PM14
|
Interstate Connecting Components | AT RCPT, 3 PIN, PANEL MNT SELF-THREAD, CAP | 0 |
|
$2.1740 / $2.9054 | Buy Now |