Part Details for AT04-3P-RJ120BK by Amphenol Sine Systems
Overview of AT04-3P-RJ120BK by Amphenol Sine Systems
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AT04-3P-RJ120BK
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
45W5591
|
Newark | 3-Way Receptacle, Black Male Connector With 120 Ohm Terminating Resistor (J1939)/Rohs Compliant: Yes |Amphenol Sine/tuchel AT04-3P-RJ120BK RoHS: Compliant Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$6.0300 | Buy Now |
DISTI #
AT04-3P-RJ120BK-ND
|
DigiKey | CONN RCPT 3P CRIMP 14-20AWG GOLD Min Qty: 1 Lead time: 16 Weeks Container: Bulk |
481 In Stock |
|
$4.5625 / $8.0700 | Buy Now |
DISTI #
70901473
|
RS | 3-Way Receptacle, Black Male Connector with 120 OHM Terminating Resistor (J1939) | Amphenol Sine Systems AT04-3P-RJ120BK RoHS: Compliant Min Qty: 500 Package Multiple: 1 Lead time: 20 Weeks, 0 Days Container: Bulk | 0 |
|
$5.3900 / $5.8600 | RFQ |
|
Future Electronics | 3-Way Receptacle, Black Male Connector with 120 OHM Terminating Resistor (J1939) RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 100 Lead time: 14 Weeks Container: Box | 0Box |
|
$4.7300 / $5.5100 | Buy Now |
DISTI #
AMEAT04-3P-RJ120BK
|
Heilind Electronics | Americas - 0 in Stock |
|
$4.7829 / $5.8412 | Buy Now | |
|
Onlinecomponents.com | 3-Way Receptacle, Black Male Connector with 120 OHM Terminating Resistor (J1939) RoHS: Compliant |
502 In Stock |
|
$4.2800 / $5.6800 | Buy Now |
DISTI #
AMEAT04-3P-RJ120BK
|
Interstate Connecting Components | 0 |
|
$4.7829 / $5.8412 | Buy Now | |
DISTI #
AT04-3P-RJ120BK
|
PEI Genesis | AT 3C 16 AWG PIN REC W/RESISTR Min Qty: 1 | 500 |
|
$5.0100 / $6.8400 | Buy Now |
|
Master Electronics | 3-Way Receptacle, Black Male Connector with 120 OHM Terminating Resistor (J1939) RoHS: Compliant |
502 In Stock |
|
$4.2800 / $5.6800 | Buy Now |
DISTI #
38369
|
Waytek, Inc. | AT Series 3-Way Receptacle, Blk Male Connector w/120 OHM Terminating Resistor (J1939) Package Multiple: 500 | 0 |
|
Buy Now |