Part Details for AT04-3P-WHT by Amphenol Sine Systems
Overview of AT04-3P-WHT by Amphenol Sine Systems
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
MP-64RJ45UNNW-003 | Amphenol Cables on Demand | Amphenol MP-64RJ45UNNW-003 Cat6 UTP Patch Cable (550-MHz) with Snagless RJ45 Connectors - White 3ft | |
MP-64RJ45UNNW-013 | Amphenol Cables on Demand | Amphenol MP-64RJ45UNNW-013 Cat6 UTP Patch Cable (550-MHz) with Snagless RJ45 Connectors - White 13ft | |
MP-5ERJ45UNNW-010 | Amphenol Cables on Demand | Amphenol MP-5ERJ45UNNW-010 Cat5e UTP Patch Cable (350-MHz) with Snagless RJ45 Connectors - White 10ft |
Price & Stock for AT04-3P-WHT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
36AJ7941
|
Newark | Automotive Housing, Rcpt, 3Pos, 13A, Wht, Product Range:At Series, Gender:Receptacle, No. Of Positions:3Positions, For Use With:Amphenol At Series Size 16 Automotive Pin Contacts, Connector Body Material:Thermoplastic Body Rohs Compliant: Yes |Amphenol Sine/tuchel AT04-3P-WHT RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 796 |
|
$0.5360 | Buy Now |
DISTI #
889-AT04-3P-WHT-ND
|
DigiKey | CONN RCPT HSG 3POS Min Qty: 1 Lead time: 10 Weeks Container: Box |
98 In Stock |
|
$0.9524 / $1.2000 | Buy Now |
DISTI #
73212790
|
RS | 3-Way Receptacle, Male Connector, White | Amphenol Sine Systems AT04-3P-WHT RoHS: Compliant Min Qty: 700 Package Multiple: 1 Lead time: 20 Weeks, 0 Days Container: Bulk | 0 |
|
$1.0700 | RFQ |
DISTI #
AMEAT04-3P-WHT
|
Heilind Electronics | 3-WAY RECEPTACLE, MALE CONNECT | Americas - 0 in Stock |
|
$0.7581 / $0.8984 | Buy Now |
|
Onlinecomponents.com | 3-Way Receptacle, Male Connector, White RoHS: Compliant | 0 |
|
$0.6160 / $1.0440 | Buy Now |
DISTI #
AMEAT04-3P-WHT
|
Interstate Connecting Components | 3-WAY RECEPTACLE, MALE CONNECT | 0 |
|
$0.7581 / $0.8984 | Buy Now |