Part Details for AT04-48P-B016 by Amphenol Sine Systems
Overview of AT04-48P-B016 by Amphenol Sine Systems
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
MP-64RJ45UNNB-016 | Amphenol Cables on Demand | Amphenol MP-64RJ45UNNB-016 Cat6 UTP Patch Cable (550-MHz) with Snagless RJ45 Connectors - Blue 16ft | |
10121506-480020BLF | Amphenol Communications Solutions | HPCE Vertical Receptacle 48P 20S | |
10121505-480044ALF | Amphenol Communications Solutions | HPCE Vertical Receptacle 48P 44S with enhanced wall |
Price & Stock for AT04-48P-B016
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
99AC1885
|
Newark | Housing, Rcpt, 48Pos, Plastic, Grey, Product Range:At Panelmate Series™, Gender:Receptacle, No. Of Positions:48Positions, For Use With:Amphenol Panelmate At Series Size 16 Pin Contacts, Ip Rating:Ip67, Voltage Rating:250V Rohs Compliant: Yes |Amphenol Sine/tuchel AT04-48P-B016 RoHS: Compliant Min Qty: 300 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$28.1500 | Buy Now |
DISTI #
889-3463-ND
|
DigiKey | CONN RCPT HSG 48POS PANEL MNT Min Qty: 1 Lead time: 14 Weeks Container: Bulk |
300 In Stock |
|
$23.9103 / $32.2900 | Buy Now |
DISTI #
71607396
|
RS | 48 Position Bulkhead Receptacle, Size 16 Pin Contacts, Keyed A/B/C/D, Sealed | Amphenol Sine Systems AT04-48P-B016 RoHS: Compliant Min Qty: 300 Package Multiple: 1 Lead time: 20 Weeks, 0 Days Container: Bulk | 0 |
|
$22.8300 / $32.6100 | RFQ |
DISTI #
AMEAT04-48P-B016
|
Heilind Electronics | 48P BLKHD RCPT,SZ16 PIN KEYED ABCD,SEALD FLG | Americas - 0 in Stock |
|
$19.6363 / $26.2852 | Buy Now |
|
Onlinecomponents.com | 48 Position Panel Mount Receptacle, SIZE 16 Pin Contacts, Keyed A/B/C/D, Sealed Flange RoHS: Compliant |
233 In Stock |
|
$23.1500 / $30.9100 | Buy Now |
DISTI #
AMEAT04-48P-B016
|
Interstate Connecting Components | 48P BLKHD RCPT,SZ16 PIN KEYED ABCD,SEALD FLG | 0 |
|
$19.6363 / $26.2852 | Buy Now |
DISTI #
AT04-48P-B016
|
PEI Genesis | AT 48C PNL MT REC SZ16 PIN Min Qty: 1 | 1 |
|
$15.2900 | Buy Now |
|
Master Electronics | 48 Position Panel Mount Receptacle, SIZE 16 Pin Contacts, Keyed A/B/C/D, Sealed Flange RoHS: Compliant |
233 In Stock |
|
$23.1500 / $30.9100 | Buy Now |