Part Details for AT04-4P-PM14 by Amphenol Sine Systems
Overview of AT04-4P-PM14 by Amphenol Sine Systems
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
BCR8PM-14LJ-A8#B00 | Renesas Electronics Corporation | Triacs, TO-220F, /Tube | |
BCR10PM-14LJ#B00 | Renesas Electronics Corporation | Triacs, TO-220F, /Bag | |
BCR8PM-14LE#B00 | Renesas Electronics Corporation | Triacs, TO-220F(2), /Bag |
Price & Stock for AT04-4P-PM14
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
78Y0467
|
Newark | Rcpt Housing, 4Pos, Thermoplastic, Blk, Product Range:At Panelmate Series™, Gender:Receptacle, No. Of Positions:4Positions, Pitch Spacing:-, For Use With:Amphenol Panelmate At Series Size 16 Pin Contacts Rohs Compliant: Yes |Amphenol Sine/tuchel AT04-4P-PM14 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 315 |
|
$1.8000 | Buy Now |
DISTI #
889-2301-ND
|
DigiKey | CONN RCPT HSG 4POS PANEL MNT Min Qty: 1 Lead time: 18 Weeks Container: Bulk |
122 In Stock |
|
$2.8634 / $5.3000 | Buy Now |
DISTI #
70769198
|
RS | AT RECEPTACLE, 4 PIN, PANEL MOUNT, SELF-THREADING, RD01 SEAL, CAP, BLACK | Amphenol Sine Systems AT04-4P-PM14 RoHS: Compliant Min Qty: 400 Package Multiple: 1 Lead time: 20 Weeks, 0 Days Container: Bulk | 0 |
|
$2.9000 / $4.8300 | RFQ |
DISTI #
AMEAT04-4P-PM14
|
Heilind Electronics | AT RCPT, 4 PIN, PANEL MNT SELF-THREAD, CAP | Americas - 0 in Stock |
|
$2.3844 / $3.1944 | Buy Now |
|
Onlinecomponents.com | 4 Position Receptacle, Pin, Nickel, Panel Mount, Self-Threading, Reduced Diameter Seal, Cap RoHS: Compliant |
150 In Stock |
|
$2.1800 / $3.8400 | Buy Now |
DISTI #
AMEAT04-4P-PM14
|
Interstate Connecting Components | AT RCPT, 4 PIN, PANEL MNT SELF-THREAD, CAP | 0 |
|
$2.3844 / $3.1944 | Buy Now |
|
Master Electronics | 4 Position Receptacle, Pin, Nickel, Panel Mount, Self-Threading, Reduced Diameter Seal, Cap RoHS: Compliant |
150 In Stock |
|
$2.1800 / $3.8400 | Buy Now |