Part Details for AT04-4P-RD01 by Amphenol Sine Systems
Overview of AT04-4P-RD01 by Amphenol Sine Systems
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AT04-4P-RD01
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
34R6585
|
Newark | Plug And Socket Connector Housing, Product Range:At Series, Gender:Receptacle, No. Of Positions:4Positions, For Use With:At Series Pin Contacts, Connector Body Material:Thermoplastic Body, Ip Rating:Ip67, Voltage Rating:1500V Rohs Compliant: Yes |Amphenol Sine/tuchel AT04-4P-RD01 RoHS: Compliant Min Qty: 1200 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.7070 | Buy Now |
DISTI #
889-1440-ND
|
DigiKey | CONN RCPT HSG 4POS 14-20AWG Min Qty: 1 Lead time: 10 Weeks Container: Bulk |
1166 In Stock |
|
$0.6883 / $1.3800 | Buy Now |
DISTI #
70901482
|
RS | 4-Way Receptacle, Male Connector with Reduced Diameter Seal (E-Seal) | Amphenol Sine Systems AT04-4P-RD01 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 20 Weeks, 0 Days Container: Bulk | 1200 |
|
$0.6600 / $0.9500 | Buy Now |
|
Future Electronics | 4-Way Receptacle, Male Connector with Reduced Diameter Seal (E-Seal) RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks Container: Bag | 1810Bag |
|
$0.5800 / $0.7050 | Buy Now |
DISTI #
AMEAT04-4P-RD01
|
Heilind Electronics | 4 PIN RECEPTACLE, WITH RE DIA. SEAL | Americas - 0 in Stock |
|
$0.6592 / $0.7150 | Buy Now |
|
Onlinecomponents.com | 4-Way Receptacle, Male Connector with Reduced Diameter Seal (E-Seal) RoHS: Compliant |
2596 In Stock |
|
$0.5070 / $0.8410 | Buy Now |
DISTI #
AMEAT04-4P-RD01
|
Interstate Connecting Components | 4 PIN RECEPTACLE, WITH RE DIA. SEAL | 0 |
|
$0.6592 / $0.7150 | Buy Now |
DISTI #
AT04-4P-RD01
|
PEI Genesis | AT 4C 16 AWG PIN REC RD SEAL Min Qty: 1 | 1200 |
|
$0.5600 / $0.7700 | Buy Now |
|
Master Electronics | 4-Way Receptacle, Male Connector with Reduced Diameter Seal (E-Seal) RoHS: Compliant |
2596 In Stock |
|
$0.5070 / $0.8410 | Buy Now |