Part Details for AT04-6P-BM04 by Amphenol Corporation
Overview of AT04-6P-BM04 by Amphenol Corporation
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AT04-6P-BM04
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
AT04-6P-BM04
|
Avnet Americas | 6 Position PCB Flange Mount Receptacle, Pin, Nickel Contact Plating, Potting, Black - Trays (Alt: AT04-6P-BM04) RoHS: Not Compliant Min Qty: 1500 Package Multiple: 300 Lead time: 16 Weeks, 0 Days Container: Tray | 0 |
|
$3.3902 / $4.8421 | Buy Now |
DISTI #
78Y0524
|
Avnet Americas | 6 Position PCB Flange Mount Receptacle, Pin, Nickel Contact Plating, Potting, Black - Bulk (Alt: 78Y0524) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 13 Weeks, 6 Days Container: Bulk | 43 Partner Stock |
|
$3.4400 / $4.2800 | Buy Now |
DISTI #
654-AT04-6P-BM04
|
Mouser Electronics | Automotive Connectors AT RCPT 6P (Ni) PCB BRD MNT POTING BK RoHS: Compliant | 548 |
|
$2.7800 / $4.4300 | Buy Now |
DISTI #
AT04-6P-BM04
|
TTI | Automotive Connectors AT RCPT 6P (Ni) PCB BRD MNT POTING BK RoHS: Compliant pbFree: Pb-Free Min Qty: 2 Package Multiple: 1 Container: Bulk |
Americas - 3300 In Stock |
|
$2.7300 / $4.3800 | Buy Now |
DISTI #
AT04-6P-BM04
|
Avnet Americas | 6 Position PCB Flange Mount Receptacle, Pin, Nickel Contact Plating, Potting, Black - Trays (Alt: AT04-6P-BM04) RoHS: Not Compliant Min Qty: 1500 Package Multiple: 300 Lead time: 16 Weeks, 0 Days Container: Tray | 0 |
|
$3.3902 / $4.8421 | Buy Now |
DISTI #
78Y0524
|
Avnet Americas | 6 Position PCB Flange Mount Receptacle, Pin, Nickel Contact Plating, Potting, Black - Bulk (Alt: 78Y0524) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 13 Weeks, 6 Days Container: Bulk | 43 Partner Stock |
|
$3.4400 / $4.2800 | Buy Now |
DISTI #
AT04-6P-BM04
|
Avnet Abacus | 6 Position PCB Flange Mount Receptacle, Pin, Nickel Contact Plating, Potting, Black (Alt: AT04-6P-BM04) RoHS: Compliant Min Qty: 300 Package Multiple: 300 Lead time: 1 Weeks, 6 Days | Abacus - 1500 |
|
Buy Now | |
|
New Advantage Corporation | AT RECEPTACLE, 6 PIN (NICKEL) PCB, BOARD MOUNT, POTTING, BLK RoHS: Compliant Min Qty: 1 Package Multiple: 300 | 1200 |
|
$2.9400 / $3.1600 | Buy Now |
Part Details for AT04-6P-BM04
AT04-6P-BM04 CAD Models
AT04-6P-BM04 Part Data Attributes:
|
AT04-6P-BM04
Amphenol Corporation
Buy Now
Datasheet
|
Compare Parts:
AT04-6P-BM04
Amphenol Corporation
Combination Line Connector
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Factory Lead Time | 13 Weeks, 6 Days | |
Body/Shell Style | RECEPTACLE | |
Connector Type | COMBINATION LINE CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
Contact Style | RND PIN-SKT | |
Empty Shell | NO | |
Filter Feature | NO | |
Insulator Material | POLYETHYLENE | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Number of Rows Loaded | 3 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Rated Current (Signal) | 13 A | |
Termination Type | CRIMP | |
Total Number of Contacts | 6 |