Part Details for AT04-6P-KIT01 by Amphenol Corporation
Overview of AT04-6P-KIT01 by Amphenol Corporation
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AT04-6P-KIT01
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
AT04-6P-KIT01
|
Avnet Americas | 6-Way Pin Receptacle, Wedge and Contacts Kit - Bag (Alt: AT04-6P-KIT01) RoHS: Compliant Min Qty: 40 Package Multiple: 40 Lead time: 12 Weeks, 0 Days Container: Bag | 0 |
|
$4.6570 / $6.6515 | Buy Now |
DISTI #
26Y7020
|
Avnet Americas | 6-Way Pin Receptacle, Wedge and Contacts Kit - Bulk (Alt: 26Y7020) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 25 Weeks, 1 Days Container: Bulk | 153 Partner Stock |
|
$7.2000 / $8.5900 | Buy Now |
DISTI #
654-AT04-6P-KIT01
|
Mouser Electronics | Automotive Connectors AT 6P KIT WEDGE & CONTACTS RoHS: Compliant | 79 |
|
$5.9400 / $8.4900 | Buy Now |
DISTI #
AT04-6P-KIT01
|
TTI | Automotive Connectors AT 6P KIT WEDGE & CONTACTS pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Each |
Americas - 147 In Stock |
|
$5.4700 / $6.3400 | Buy Now |
DISTI #
AT04-6P-KIT01
|
Avnet Americas | 6-Way Pin Receptacle, Wedge and Contacts Kit - Bag (Alt: AT04-6P-KIT01) RoHS: Compliant Min Qty: 40 Package Multiple: 40 Lead time: 12 Weeks, 0 Days Container: Bag | 0 |
|
$4.6570 / $6.6515 | Buy Now |
DISTI #
26Y7020
|
Avnet Americas | 6-Way Pin Receptacle, Wedge and Contacts Kit - Bulk (Alt: 26Y7020) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 25 Weeks, 1 Days Container: Bulk | 153 Partner Stock |
|
$7.2000 / $8.5900 | Buy Now |
DISTI #
AT04-6P-KIT01
|
TME | Connector: wire-wire, AT, male, plug, for cable, PIN: 6, crimped Min Qty: 1 | 57 |
|
$3.8200 / $4.8000 | Buy Now |
DISTI #
AT04-6P-KIT01
|
Avnet Americas | 6-Way Pin Receptacle, Wedge and Contacts Kit - Bag (Alt: AT04-6P-KIT01) RoHS: Compliant Min Qty: 40 Package Multiple: 40 Lead time: 12 Weeks, 0 Days Container: Bag | 0 |
|
$4.6570 / $6.6515 | Buy Now |
DISTI #
26Y7020
|
Avnet Americas | 6-Way Pin Receptacle, Wedge and Contacts Kit - Bulk (Alt: 26Y7020) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 25 Weeks, 1 Days Container: Bulk | 153 Partner Stock |
|
$7.2000 / $8.5900 | Buy Now |
DISTI #
AT04-6P-KIT01
|
Avnet Abacus | 6-Way Pin Receptacle, Wedge and Contacts Kit (Alt: AT04-6P-KIT01) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 3 Weeks, 0 Days | Abacus - 100 |
|
Buy Now |
Part Details for AT04-6P-KIT01
AT04-6P-KIT01 CAD Models
AT04-6P-KIT01 Part Data Attributes
|
AT04-6P-KIT01
Amphenol Corporation
Buy Now
Datasheet
|
Compare Parts:
AT04-6P-KIT01
Amphenol Corporation
Combination Line Connector, 6 Contact(s), Male, Receptacle,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL CORP | |
Reach Compliance Code | compliant | |
Factory Lead Time | 25 Weeks, 1 Day | |
Samacsys Manufacturer | Amphenol | |
Body Breadth | 0.827 inch | |
Body Depth | 1.827 inch | |
Body Length | 0.961 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | COMBINATION LINE CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
Contact Style | RND PIN-SKT | |
Empty Shell | NO | |
Filter Feature | NO | |
Insulator Material | POLYETHYLENE | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Rated Current (Signal) | 13 A | |
Total Number of Contacts | 6 |