Part Details for AT04-6P-L012 by AMPHENOL SINE SYSTEMS
Overview of AT04-6P-L012 by AMPHENOL SINE SYSTEMS
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DS32EL0124SQE/NOPB | Texas Instruments | 125 MHz - 312.5 MHz FPGA-Link Deserializer with DDR LVDS Parallel Interface 48-WQFN -40 to 85 | |
DS32EL0124SQX/NOPB | Texas Instruments | 125 MHz - 312.5 MHz FPGA-Link Deserializer with DDR LVDS Parallel Interface 48-WQFN -40 to 85 | |
DS32EL0124SQ/NOPB | Texas Instruments | 125 MHz - 312.5 MHz FPGA-Link Deserializer with DDR LVDS Parallel Interface 48-WQFN -40 to 85 |