Part Details for AT04-6P-RD01 by Amphenol Corporation
Overview of AT04-6P-RD01 by Amphenol Corporation
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AT04-6P-RD01
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
AT04-6P-RD01
|
Avnet Americas | 6-Way Receptacle, Male Connector with Reduced Diameter Seal (E-Seal) - Boxed Product (Development Kits) (Alt: AT04-6P-RD01) RoHS: Compliant Min Qty: 960 Package Multiple: 480 Lead time: 8 Weeks, 0 Days Container: Box | 0 |
|
$1.1809 / $1.6866 | Buy Now |
DISTI #
34R6589
|
Avnet Americas | 6-Way Receptacle, Male Connector with Reduced Diameter Seal (E-Seal) - Bulk (Alt: 34R6589) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 22 Weeks, 0 Days Container: Bulk | 120 Partner Stock |
|
$1.1900 / $1.4800 | Buy Now |
DISTI #
654-AT04-6P-RD01
|
Mouser Electronics | Automotive Connectors AT Recpt 6 Way Reduced Dia. Seal RoHS: Compliant | 2213 |
|
$1.0600 / $1.5500 | Buy Now |
DISTI #
AT04-6P-RD01
|
TTI | Automotive Connectors AT Recpt 6 Way Reduced Dia. Seal RoHS: Compliant pbFree: Pb-Free Min Qty: 10 Package Multiple: 10 Container: Each |
Americas - 4590 In Stock |
|
$1.0500 / $1.2600 | Buy Now |
DISTI #
AT04-6P-RD01
|
Avnet Americas | 6-Way Receptacle, Male Connector with Reduced Diameter Seal (E-Seal) - Boxed Product (Development Kits) (Alt: AT04-6P-RD01) RoHS: Compliant Min Qty: 960 Package Multiple: 480 Lead time: 8 Weeks, 0 Days Container: Box | 0 |
|
$1.1809 / $1.6866 | Buy Now |
DISTI #
34R6589
|
Avnet Americas | 6-Way Receptacle, Male Connector with Reduced Diameter Seal (E-Seal) - Bulk (Alt: 34R6589) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 22 Weeks, 0 Days Container: Bulk | 120 Partner Stock |
|
$1.1900 / $1.4800 | Buy Now |
DISTI #
AT04-6P-RD01
|
Avnet Abacus | 6-Way Receptacle, Male Connector with Reduced Diameter Seal (E-Seal) (Alt: AT04-6P-RD01) RoHS: Compliant Min Qty: 480 Package Multiple: 480 Lead time: 13 Weeks, 0 Days | Abacus - 1440 |
|
Buy Now | |
|
New Advantage Corporation | 6 Pin Receptacle, with Reduced Dia. Seal RoHS: Compliant Min Qty: 1 Package Multiple: 480 | 960 |
|
$1.2500 / $1.3400 | Buy Now |
Part Details for AT04-6P-RD01
AT04-6P-RD01 CAD Models
AT04-6P-RD01 Part Data Attributes:
|
AT04-6P-RD01
Amphenol Corporation
Buy Now
Datasheet
|
Compare Parts:
AT04-6P-RD01
Amphenol Corporation
Combination Line Connector, 6 Contact(s), Male, Receptacle,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL CORP | |
Reach Compliance Code | compliant | |
Factory Lead Time | 22 Weeks | |
Body Breadth | 0.827 inch | |
Body Depth | 1.886 inch | |
Body Length | 0.961 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | COMBINATION LINE CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
Contact Style | RND PIN-SKT | |
Empty Shell | NO | |
Filter Feature | NO | |
Insulator Material | POLYETHYLENE | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Rated Current (Signal) | 13 A | |
Total Number of Contacts | 6 |