Part Details for AT04-6P-RED by Amphenol Corporation
Overview of AT04-6P-RED by Amphenol Corporation
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AT04-6P-RED
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
AT04-6P-RED
|
Avnet Americas | Automotive Connector Housing, AT Series, Receptacle, 6 Positions - Boxed Product (Development Kits) (Alt: AT04-6P-RED) RoHS: Compliant Min Qty: 480 Package Multiple: 480 Container: Box | 0 |
|
$1.2640 / $1.8053 | Buy Now |
DISTI #
36AJ7954
|
Avnet Americas | Automotive Connector Housing, AT Series, Receptacle, 6 Positions - Bulk (Alt: 36AJ7954) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 21 Weeks, 6 Days Container: Bulk | 108 Partner Stock |
|
$1.7600 / $2.2900 | Buy Now |
DISTI #
654-AT04-6P-RED
|
Mouser Electronics | Automotive Connectors A SERIES-AT-CONNECTORS RoHS: Compliant | 118 |
|
$1.2000 / $2.5600 | Buy Now |
DISTI #
AT04-6P-RED
|
TTI | Automotive Connectors A SERIES-AT-CONNECTORS RoHS: Compliant pbFree: Pb-Free Min Qty: 480 Package Multiple: 1 Container: Bulk | Americas - 0 |
|
$1.1600 / $1.2300 | Buy Now |
DISTI #
AT04-6P-RED
|
Avnet Americas | Automotive Connector Housing, AT Series, Receptacle, 6 Positions - Boxed Product (Development Kits) (Alt: AT04-6P-RED) RoHS: Compliant Min Qty: 480 Package Multiple: 480 Container: Box | 0 |
|
$1.2640 / $1.8053 | Buy Now |
DISTI #
36AJ7954
|
Avnet Americas | Automotive Connector Housing, AT Series, Receptacle, 6 Positions - Bulk (Alt: 36AJ7954) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 21 Weeks, 6 Days Container: Bulk | 108 Partner Stock |
|
$1.7600 / $2.2900 | Buy Now |
DISTI #
AT04-6P-RED
|
Avnet Americas | Automotive Connector Housing, AT Series, Receptacle, 6 Positions - Boxed Product (Development Kits) (Alt: AT04-6P-RED) RoHS: Compliant Min Qty: 480 Package Multiple: 480 Container: Box | 0 |
|
$1.2640 / $1.8053 | Buy Now |
DISTI #
36AJ7954
|
Avnet Americas | Automotive Connector Housing, AT Series, Receptacle, 6 Positions - Bulk (Alt: 36AJ7954) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 21 Weeks, 6 Days Container: Bulk | 108 Partner Stock |
|
$1.7600 / $2.2900 | Buy Now |
Part Details for AT04-6P-RED
AT04-6P-RED CAD Models
AT04-6P-RED Part Data Attributes
|
AT04-6P-RED
Amphenol Corporation
Buy Now
Datasheet
|
Compare Parts:
AT04-6P-RED
Amphenol Corporation
Combination Line Connector
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Factory Lead Time | 21 Weeks, 6 Days | |
Samacsys Manufacturer | Amphenol | |
Body Breadth | 0.827 inch | |
Body Depth | 1.827 inch | |
Body Length | 0.961 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | COMBINATION LINE CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
Contact Style | RND PIN-SKT | |
Empty Shell | NO | |
Filter Feature | NO | |
Insulator Material | POLYETHYLENE | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Rated Current (Signal) | 13 A | |
Total Number of Contacts | 6 |
Alternate Parts for AT04-6P-RED
This table gives cross-reference parts and alternative options found for AT04-6P-RED. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AT04-6P-RED, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1-2600034-8 | Combination Line Connector, Receptacle | TE Connectivity | AT04-6P-RED vs 1-2600034-8 |
1-2600034-1 | Combination Line Connector, Receptacle | TE Connectivity | AT04-6P-RED vs 1-2600034-1 |
1-2600034-2 | Combination Line Connector, Receptacle | TE Connectivity | AT04-6P-RED vs 1-2600034-2 |
1-2600034-3 | Combination Line Connector, Receptacle | TE Connectivity | AT04-6P-RED vs 1-2600034-3 |
1-2600034-7 | Combination Line Connector, Receptacle | TE Connectivity | AT04-6P-RED vs 1-2600034-7 |
1-2600034-5 | Combination Line Connector, Receptacle | TE Connectivity | AT04-6P-RED vs 1-2600034-5 |
934444201 | Combination Line Connector, Receptacle | TE Connectivity | AT04-6P-RED vs 934444201 |
1-2600034-0 | Combination Line Connector, Receptacle | TE Connectivity | AT04-6P-RED vs 1-2600034-0 |