Part Details for AT04-6P-SR02YEL by Amphenol Sine Systems
Overview of AT04-6P-SR02YEL by Amphenol Sine Systems
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AT04-6P-SR02YEL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70AJ5280
|
Newark | Automotive Housing, Rcpt, 6Pos, 13A, Product Range:At Series, Gender:Receptacle, No. Of Positions:6Positions, For Use With:Amphenol At Series Size 16 Automotive Pin Contacts, Connector Body Material:Thermoplastic Body Rohs Compliant: Yes |Amphenol Sine/tuchel AT04-6P-SR02YEL RoHS: Compliant Min Qty: 300 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.5800 / $1.9400 | Buy Now |
DISTI #
889-AT04-6P-SR02YEL-ND
|
DigiKey | CONN RCPT HSG 6POS Min Qty: 300 Lead time: 10 Weeks Container: Box | Temporarily Out of Stock |
|
$1.8614 | Buy Now |
DISTI #
73213145
|
RS | 6 Position, Receptacle, Pin, SR02 Strain Relief, Reduced Diameter Seal, Yellow Bod | Amphenol Sine Systems AT04-6P-SR02YEL RoHS: Compliant Min Qty: 300 Package Multiple: 1 Lead time: 20 Weeks, 0 Days Container: Bulk | 0 |
|
$1.9600 | RFQ |
DISTI #
AMEAT04-6P-SR02YEL
|
Heilind Electronics | 6 POSITION, RECEPTACLE, PIN, S | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | 6 Position, Receptacle, Pin, SR02 Strain Relief (Reduced Diameter Seal), Yellow Body RoHS: Compliant | 0 |
|
$1.0500 / $1.9100 | Buy Now |
DISTI #
AMEAT04-6P-SR02YEL
|
Interstate Connecting Components | 6 POSITION, RECEPTACLE, PIN, S | 0 |
|
Buy Now |