Part Details for AT06-08SA-RDBLK by Amphenol Sine Systems
Overview of AT06-08SA-RDBLK by Amphenol Sine Systems
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AT06-08SA-RDBLK
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
66W6693
|
Newark | 8-Way Plug, Black Female Connector With A Position Key And Reduced Diameter Seals (E-Seal) And Enhanced Seal Retention (P012)/Rohs Compliant: Yes |Amphenol Sine/tuchel AT06-08SA-RDBLK Min Qty: 480 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.9400 / $2.2100 | Buy Now |
DISTI #
AT06-08SA-RDBLK-ND
|
DigiKey | CONN PLUG HSG 8POS 14-20AWG Min Qty: 1 Lead time: 10 Weeks Container: Bulk |
435 In Stock |
|
$1.5125 / $2.1500 | Buy Now |
DISTI #
70901503
|
RS | 8 Pin Plug Key Position A, with Reduced Dia. Seal BLACK | Amphenol Sine Systems AT06-08SA-RDBLK RoHS: Compliant Min Qty: 480 Package Multiple: 1 Lead time: 20 Weeks, 0 Days Container: Bulk | 0 |
|
$2.0200 / $3.3700 | RFQ |
DISTI #
AMEAT06-08SA-RDBLK
|
Heilind Electronics | FEMALE CABLE CONNECTOR 8POL A- | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | 8-Way Plug, Black Female Connector with A Position Key and Reduced Diameter Seals (E-Seal) and Enhanced Seal Retention (P012) RoHS: Compliant |
320 In Stock |
|
$1.4000 / $2.5100 | Buy Now |
DISTI #
AMEAT06-08SA-RDBLK
|
Interstate Connecting Components | FEMALE CABLE CONNECTOR 8POL A- | 0 |
|
Buy Now | |
|
Master Electronics | 8-Way Plug, Black Female Connector with A Position Key and Reduced Diameter Seals (E-Seal) and Enhanced Seal Retention (P012) RoHS: Compliant |
320 In Stock |
|
$1.4000 / $2.5100 | Buy Now |