Part Details for AT06-08SA-SR2BK by Amphenol Sine Systems
Overview of AT06-08SA-SR2BK by Amphenol Sine Systems
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AT06-08SA-SR2BK
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70AJ5281
|
Newark | Automotive Housing, Plug, 8Pos, 13A, Product Range:At Series, Gender:Plug, No. Of Positions:8Positions, For Use With:Amphenol At Series Size 16 Automotive Socket Contacts, Connector Body Material:Thermoplastic Body, Ip Rating:Ip67 Rohs Compliant: Yes |Amphenol Sine/tuchel AT06-08SA-SR2BK Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
$2.9400 / $4.8300 | Buy Now |
DISTI #
889-AT06-08SA-SR2BK-ND
|
DigiKey | CONN PLUG HSG 8POS Min Qty: 10 Lead time: 10 Weeks Container: Box | Temporarily Out of Stock |
|
$2.3000 / $3.5160 | Buy Now |
DISTI #
73213146
|
RS | 8-Way Plug Female Connector with Strain Relief Endcap, Position A | Amphenol Sine Systems AT06-08SA-SR2BK RoHS: Compliant Min Qty: 450 Package Multiple: 1 Lead time: 20 Weeks, 0 Days Container: Bulk | 0 |
|
$2.6900 / $4.4800 | RFQ |
DISTI #
AMEAT06-08SA-SR2BK
|
Heilind Electronics | Americas - 0 in Stock |
|
$2.0759 / $2.7989 | Buy Now | |
|
Onlinecomponents.com | 8-Way Plug Female Connector with Strain Relief Endcap, Reduced Diameter Seal, Position A RoHS: Compliant |
850 On Order |
|
$2.7600 / $6.3400 | Buy Now |
DISTI #
AMEAT06-08SA-SR2BK
|
Interstate Connecting Components | 0 |
|
$2.0759 / $2.7989 | Buy Now | |
DISTI #
3817809
|
element14 Asia-Pacific | AUTOMOTIVE HOUSING, PLUG, 8POS, 13A RoHS: Compliant Min Qty: 1 Container: Each | 0 |
|
$2.5956 / $4.8278 | Buy Now |
DISTI #
3817809
|
Farnell | AUTOMOTIVE HOUSING, PLUG, 8POS, 13A RoHS: Compliant Min Qty: 1 Lead time: 38 Weeks, 5 Days Container: Each | 73 |
|
$3.1139 / $5.1184 | Buy Now |
|
Master Electronics | 8-Way Plug Female Connector with Strain Relief Endcap, Reduced Diameter Seal, Position A RoHS: Compliant |
850 On Order |
|
$2.7600 / $6.3400 | Buy Now |