Part Details for AT06-08SB-OMBLK by Amphenol Corporation
Overview of AT06-08SB-OMBLK by Amphenol Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AT06-08SB-OMBLK
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
AT06-08SB-OMBLK
|
Avnet Americas | Automotive Connector Housing, AT, Plug, 8 Ways - Boxed Product (Development Kits) (Alt: AT06-08SB-OMBLK) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Container: Box | 0 |
|
$1.9958 / $2.8506 | Buy Now |
DISTI #
654-AT06-08SB-OMBLK
|
Mouser Electronics | Automotive Connectors 8 Pin Overmold Plug Socket, BLACK RoHS: Compliant | 480 |
|
$1.7000 / $3.4200 | Buy Now |
Part Details for AT06-08SB-OMBLK
AT06-08SB-OMBLK CAD Models
AT06-08SB-OMBLK Part Data Attributes:
|
AT06-08SB-OMBLK
Amphenol Corporation
Buy Now
Datasheet
|
Compare Parts:
AT06-08SB-OMBLK
Amphenol Corporation
Combination Line Connector,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Body Breadth | 0.93 inch | |
Body Depth | 1.76 inch | |
Body Length | 1.45 inch | |
Body/Shell Style | PLUG | |
Connector Type | COMBINATION LINE CONNECTOR | |
Contact Gender | FEMALE | |
Contact Style | RND SKT | |
Empty Shell | NO | |
Filter Feature | NO | |
Insulator Material | GLASS FILLED POLYAMIDE66 | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Rated Current (Signal) | 13 A | |
Total Number of Contacts | 8 |