Part Details for AT06-08SC-OMGRN by Amphenol Sine Systems
Overview of AT06-08SC-OMGRN by Amphenol Sine Systems
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
75970-3AT-06LF | Amphenol Communications Solutions | BergStik®, Board to Board connector, Unshrouded vertical header, Through Hole, Single Row,6 Positions, 2.54 mm (0.100in) Pitch. |
Price & Stock for AT06-08SC-OMGRN
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
69AH6672
|
Newark | Automotive Housing, Plug, 8Pos, Green Rohs Compliant: Yes |Amphenol Sine/tuchel AT06-08SC-OMGRN RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 1023 |
|
$2.7800 / $2.8500 | Buy Now |
DISTI #
AT06-08SC-OMGRN-ND
|
DigiKey | CONN PLUG HSG 8POS Min Qty: 500 Lead time: 10 Weeks Container: Bulk | Temporarily Out of Stock |
|
$2.3351 | Buy Now |
DISTI #
73213184
|
RS | 8 Pin Plug, Custom Overmold Plug , Socket, GREEN | Amphenol Sine Systems AT06-08SC-OMGRN RoHS: Compliant Min Qty: 500 Package Multiple: 1 Lead time: 20 Weeks, 0 Days Container: Bulk | 0 |
|
$2.7500 | RFQ |
DISTI #
AMEAT06-08SC-OMGRN
|
Heilind Electronics | 8 PIN PLUG, CUSTOM OVERMOLD PL | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | 8 Pin Plug, Custom Overmold Plug , Socket, GREEN RoHS: Compliant | 0 |
|
$1.8700 / $2.7200 | Buy Now |
DISTI #
AMEAT06-08SC-OMGRN
|
Interstate Connecting Components | 8 PIN PLUG, CUSTOM OVERMOLD PL | 0 |
|
Buy Now |